Phoenix Contact - Task Lighting
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PLD T/1AC/UD/2CON | |||||||||||||||||||
0In Stock | LED | Yellow | 588 nm to 592 nm | 24 VDC | 272 mm | 272 mm | 291 mm | IP65, IP67 | 70 W | M17 Connector | Screw Mount | |||||||||
0In Stock | LED | White (Neutral White) | 5000 K | 100 VAC | 250 VAC | 1100 lm | 362 mm | 91.7 mm | 76.2 mm | IP67 | 10 W | Quick ON | Screw Mount | Plastic | PLD T/1AC/AS/2CON | |||||
0In Stock | Signaling Light | LED | White | 5000 K | 24 VDC | 272 mm | 272 mm | 291 mm | IP65, IP67 | 70 W | Screw Mount | |||||||||
0In Stock | LED | White (Neutral White) | 5000 K | 100 VAC | 250 VAC | 1100 lm | 362 mm | 91.7 mm | 76.2 mm | IP67 | 10 W | Quick ON | Screw Mount | Plastic | PLD T/1AC/UD/2CON | |||||
0In Stock | LED | White (Neutral White) | 5000 K | 100 VAC | 250 VAC | 1100 lm | 307 mm | 91.7 mm | 76.2 mm | IP67 | 10 W | Quick ON | Screw Mount | Plastic | PLD T/1AC/UD/1CON | |||||
0In Stock | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Installation Coupler | Snap-In | Plastic | PLD E 608 | PLD E 608 W 315/F | |||||
0In Stock | PLD T/1AC/UD/1CON | |||||||||||||||||||
0In Stock | LED | Red | 620 nm to 645 nm | 24 VDC | IP65, IP67 | 55 W | M17 Connector | SMD/SMT | ||||||||||||
0In Stock | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Installation Coupler | Snap-In | Plastic | PLD E 608 | PLD E 608 W 315/E | |||||
0In Stock | LED | White | 5000 K | 24 VDC | IP65, IP67 | 70 W | M17 Hybrid Connector | Screw Mount | ||||||||||||
0In Stock | LED | Green | 490 nm to 510 nm | 24 VDC | IP65, IP67 | 75 W | M17 Connector | Screw Mount | ||||||||||||
0In Stock | Enclosure Light | LED | White | 5000 K | 24 V AC/DC | 265 V AC/DC | 700 lm | 390 mm | 39 mm | 45 mm | IP20 | 6 W | Push-In | Screw/ Magnet Mount | Polycarbonate (PC) | |||||
0In Stock | Enclosure Light | LED | White | 5000 K | 24 V AC/DC | 265 V AC/DC | 700 lm | 350 mm | 30 mm | 40 mm | IP20 | 6 W | Push-In | Screw/ Magnet Mount | Polycarbonate (PC) | |||||
0In Stock | LED Enclosure Light | Neutral White | 5000 K | 100 VAC | 125 VAC | 1400 lm | 341 mm | 77 mm | 55 mm | IP20 | Screw Mount | Polycarbonate (PC) | ||||||||
0In Stock | LED Enclosure Light | Neutral White | 5000 K | 100 VAC | 240 VAC | 1400 lm | 341 mm | 77 mm | 55 mm | IP20 | Screw Mount | Polycarbonate (PC) | ||||||||
0In Stock | LED Enclosure Light | Neutral White | 5000 K | 100 VAC | 240 VAC | 1400 lm | 341 mm | 77 mm | 55 mm | IP20 | Screw Mount | Polycarbonate (PC) | ||||||||
0In Stock | Enclosure Light | LED | White (Cool White) | 5000 K | 19.2 VDC | 30 VDC | 140 lm | 250 mm | 23 mm | 38 mm | IP20 | 1.5 W | Snap-In | Clip Mount | Plastic | |||||
Not Available Online | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Snap-In | |||||||||
Not Available Online | Enclosure Light | LED | White | 5700 K | 230 VAC | 1200 lm | 395 mm | 118 mm | 55 mm | IP20 | 13 W | Installation Coupler | Screw Mount | Aluminum | ||||||
Not Available Online | LED | White (Neutral White) | 5000 K | 100 VAC | 250 VAC | 1100 lm | 307 mm | 91.7 mm | 76.2 mm | IP67 | 10 W | Quick ON | Screw Mount | Plastic | PLD T/1AC/AS/1CON | |||||
Not Available Online | Enclosure Light | LED | White | 5700 K | 230 VAC | 1200 lm | 395 mm | 118 mm | 55 mm | IP20 | 13 W | Installation Coupler | Screw Mount | Aluminum | ||||||
Not Available Online | Enclosure Light | LED | ||||||||||||||||||
Not Available Online | Enclosure Light | LED | White (Cool White) | 5000 K | 19.2 VDC | 30 VDC | 340 lm | 375 mm | 23 mm | 38 mm | IP20 | 3 W | Snap-In | Clip Mount | Plastic | |||||
Not Available Online | Signal Light | LED | Red | 620 nm to 645 nm | 19.2 VDC | 30 VDC | IP65, IP67 | 9 W | M12 Connector | Screw Mount |
- 1
- 2