Phoenix Contact - Routers
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0 C | + 70 C | ||||||||||||||||||||
0In Stock | Ethernet Routers | 10 Mb/s, 100 Mb/s | 6 x RJ45 | RJ-45 | 24 V | 24 V | - 20 C | + 60 C | ||||||||||||||
0In Stock | Ethernet Switches | 100 Mb/s | 2 Port | Ethernet | 24 V | 24 V | - 40 C | + 70 C | TC ROUTER 2002T-3G | |||||||||||||
0In Stock | Ethernet Routers | 1 Gb/s | 2 Port | Ethernet | 24 V | 24 V | - 20 C | + 60 C | FL_MGUARD_GT/GT_VPN FLMGUARDGTGTVPN | |||||||||||||
0In Stock | - 20 C | + 60 C | IP20 | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Not Available Online | Ethernet Routers | 100 Mb/s | 6 Port | Ethernet | 24 V | 24 V | - 40 C | + 60 C | TC MGUARD RS4000 4G VPN | |||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 4G Mobile Routers | 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz | 150 Mb/s | 4 Port | Ethernet, Serial | 11 V | 36 V | - 40 C | + 60 C | 45 mm x 130 mm x 114 mm | IP20 | |||||||||||
Not Available Online | Ethernet Routers | 14.4 Mb/s | 4 Port | Ethernet, RJ45 | 24 V | 24 V | - 40 C | + 60 C | ||||||||||||||
Not Available Online | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Ethernet, GSM / GPRS / EDGE | 10 V | 30 V | - 25 C | + 65 C | 114.5 mm x 99 mm x 45 mm | IP20 | PSI-MODEM-3G/ROUTER PSIMODEM3GROUTER | |||||||||||||
Not Available Online | Ethernet Modules | 2 Port | Ethernet | 10 V | 10 V | - 40 C | + 70 C | |||||||||||||||
Not Available Online | Ethernet Routers | 14.4 Mb/s | 4 Port | Ethernet, RJ45 | 24 V | 24 V | - 40 C | + 60 C | ||||||||||||||
Not Available Online | 4G Mobile Routers | MIPS 24K | 700 MHz, 1.7 GHz | 150 Mb/s | 4 Port | Ethernet, Serial | 11 V | 36 V | - 40 C | + 60 C | 45 mm x 130 mm x 114 mm | 32 MB | IP20 | DDR2 | 64 MB | |||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 2 x RJ45 | Ethernet | 24 V | 24 V | 0 C | + 55 C | 112 mm x 99 mm x 45 mm | |||||||||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 2 x RJ45 | Ethernet, Fiber Optic | 24 V | 24 V | 0 C | + 55 C | 45 mm x 99 mm x 112 mm | |||||||||||||
Not Available Online | Cellular Modems | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Ethernet, WiFi | 24 V | 24 V | - 25 C | + 60 C | 35 mm x 114.5 mm x 99 mm | IP20 | PSI-MODEM-GSM/ETH PSIMODEMGSMETH | ||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineRouters | Not Available Online | |||||||||||||||||||||
Not Available Online | Ethernet Routers | 10 Mb/s, 100 Mb/s | 6 x RJ45 | RJ-45 | 24 V | 24 V | - 20 C | + 60 C | ||||||||||||||
Not Available Online |