Phoenix Contact - Unmanaged Ethernet Switches
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 230 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 266 mA | 40 mm x 92 mm x 140.4 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 20 VDC | 57 VDC | - 10 C | + 60 C | 7 A | 92.4 mm x 40 mm x 140.4 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 19 mA | 84 mm x 22.5 mm x 117 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 28 mA | 92 mm x 22.5 mm x 140.4 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 452 mA | 22.5 mm x 92 mm x 140.4 mm | |||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 311 mA | 22.5 mm x 84 mm x 117 mm | |||||
0In Stock2 On Order Expected 11-Dec-26 | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 10 C | + 60 C | 40 mm x 151 mm x 98 mm | ||||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
Not Available Online | 5 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 32 V | - 40 C | + 70 C | 40 mA | 200 mm x 30 mm x 41 mm | FL_SWITCH_1605_M12 FLSWITCH1605M12 | ||||
0In Stock | 8 x RJ45 | RJ45 | 9 V | 32 V | + 5 C | + 50 C | 108 mm x 90 mm 62 mm | |||||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 46 VDC | 57 VDC | - 10 C | + 60 C | 5.5 A | 107 mm x 65 mm x 141 mm | |||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 252 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 2 x RJ45 | 10 Mb/s, 100 Mb/s | PoE Twisted Pair | 45.5 V | 53 V | - 20 C | + 55 C | FL_IF_2PSE-F FLIF2PSEF | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 19 V | 57 V | - 10 C | + 60 C | |||||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 230 mA | 22.6 mm x 101.14 mm x 122.88 mm | |||||
0In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 196 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 2 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | - 20 C | + 55 C | 10 mA | 31 mm x 75 mm x 72.5 mm | FL_IF_2TX_VS-RJ-D FLIF2TXVSRJD | ||||||
0In Stock | 1 Gb/s | Ethernet | ||||||||||||
0In Stock | 1 Gb/s | Ethernet | ||||||||||||
0In Stock | 5 x PoE, 2 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | 46 VDC | 57 VDC | - 10 C | + 60 C | 6 A | 107 mm x 65 mm x 141 mm |