TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Power Meters & Energy Meters EEM-XM375 | 0In Stock | | | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 1 A | DIN Rail | | 100 VAC | 277 VAC | LCD | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Power Meters & Energy Meters EEM-XM377 | 0In Stock | | | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 100 A | DIN Rail | | 100 VAC | 277 VAC | LCD | | | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters EEM-MB371-EIP Multi Func Energy Meter | Not Available Online | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class1 Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | | RJ45 | IP20 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Power Meters & Energy Meters EEM-XM355 | 0In Stock | | | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 1 A | DIN Rail | | 100 VAC | 277 VAC | LCD | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Power Meters & Energy Meters EEM-XM357 | 0In Stock | | | Measuring Device | 3-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 100 A | DIN Rail | | 100 VAC | 277 VAC | LCD | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA771 Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Power Meters & Energy Meters EEM-XM157 | 0In Stock | | | Measuring Device | 1-Phase | 100 VAC to 270 VAC | 50 Hz to 60 Hz | 45 A | DIN Rail | | 100 VAC | 277 VAC | LCD | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-350-D-MCB | 0In Stock | | | | | | | | | | | | | | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA770 Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA370-R DIN Mount Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA771-PN Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters EEM-MA771-R Multi Func Energy Meter | Not Available Online | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA371-R Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MB370 Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | | RS485 | IP20 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MB371 Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | | RJ45 | IP20 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA370 DIN Mount Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA770-PN Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters EEM-MA371 Multi Func Energy Meter | Not Available Online | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-PM157-SLP | 0In Stock | | | DC Energy Meter | | 150 VDC to 1 kVDC | | 6.5 A to 650 A | DIN Rail | | 19.2 VDC | 36 VDC | LCD | RS-485 | IP20 | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters EEM-MA770-R Multi Func Energy Meter | Not Available Online | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MA770-EIP Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MB371-PN Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MB370-EIP Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | | RJ45 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockPower Meters & Energy Meters EEM-MB370-PN Multi Func Energy Meter | 0In Stock | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters EEM-MA771-EIP Multi Func Energy Meter | Not Available Online | | | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |