Phoenix Contact - Terminal Blocks & Connectors
34.693 ResultsCategories of Terminal Blocks & Connectors
- Circular Metric Connectors (11.880)
- DIN Rail Terminal Blocks (3.880)
- EV Connectors (146)
- Fiber Optic Connectors (210)
- Heavy Duty Power Connectors (4.890)
- Power Distribution Blocks (1.654)
- Sensor Junction Blocks (268)
- Terminal Block Interface Modules (1.102)
- Terminal Block Tools & Accessories (10.663)
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12In Stock | Accessories | Bulk | ||||||||||||||
4In Stock | Accessories | Bulk | ||||||||||||||
100In Stock | Mounting Accessories | Silver | NS | Bulk | ||||||||||||
18In Stock | Connectors | 2 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | SACC-M12FS-8CON-PG_9-SH SACCM12FS8CONPG9SH | ||||||||
332In Stock | Connectors | 2 A | 30 V | Wire | Panel, Rear | IP65, IP67 | Bulk | SACC-DSI-M12MS-8CON-M16/0,5 SACCDSIM12MS8CONM1605 | ||||||||
247In Stock | Connectors | 4 A | 60 V | Wire | Panel, Rear | IP65, IP67 | Bulk | SACC-DSI-M12FS-5CON-M16/0,5 SACCDSIM12FS5CONM1605 | ||||||||
24In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
5In Stock40 On Order Expected 27-Nov-26 | Connectors | 2 A | 30 VAC, 30 VDC | Screw | Field Attachable-Installable | IP67 | Bulk | SACC-M12MS-8CON-PG_9-SH SACCM12MS8CONPG9SH | ||||||||
4In Stock4 On Order Expected 29-Dec-26 | Adapters | 1.5 A | 30 V | Pluggable Screw | Bulkhead, Bipolar | IP67 | Bulk | SACC-8P-DSI-M12MS/FS-M16 SACC8PDSIM12MSFSM16 | ||||||||
12In Stock60 On Order Expected 19-Feb-27 | Connectors | 500 mA | 60 VDC, 48 V | IDC | Field Attachable-Installable | IP65 | Bulk | |||||||||
840In Stock | Inserts | 500 mA | 48 V | Through Hole | Rear Mount | IP67 | SACC-CI | Bulk | SACC-CI-M12FSX-8CON-L90 SACCCIM12FSX8CONL90 | |||||||
396In Stock | Connectors | 4 A | 250 V | Wire | Rear Mount | IP65, IP67 | Bulk | SACC-DSI-M12MS-4CON-M16/0,5 SACCDSIM12MS4CONM1605 | ||||||||
6In Stock | Connectors | 4 A | 60 V | Wire | Panel, Front | IP65, IP67 | Bulk | SACC-DSI-M12MS-5CON-M16/0,5 SACCDSIM12MS5CONM1605 | ||||||||
20In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
25In Stock50 On Order Expected 19-Mar-27 | Accessories | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | SAC | Bulk | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | |||||||||
68In Stock | Connectors | 9 A, 30 A | 250 V, 630 V | Crimp | Field Attachable-Installable | IP67 | SF | Bulk | SF-7ES1N8A80DU SF7ES1N8A80DU | |||||||
500In Stock | Connectors | 500 mA | 50 VAC, 60 VDC | Solder | Rear Mount | IP67 | Bulk | SACC-DSI-FSX-8CON-M16-L180_SCO SACCDSIFSX8CONM16L180SCO | ||||||||
23In Stock23 On Order Expected 18-May-27 | Connectors | 12 A | 690 VAC | Crimp | Cable | IP65 | Bulk | |||||||||
180In Stock1.080 On Order Expected 04-Dec-26 | 30 V | IP67 | Bulk | |||||||||||||
15In Stock | Connectors | 1 Position | 250 A | 1.5 kV | Crimp | Panel Mount | IP65, IP67 | Bulk | ||||||||
10In Stock | Connectors | 4 A | 48 VAC, 60 VDC | Push-Lock Spring | Field Attachable-Installable | IP65, IP67 | Bulk | |||||||||
10In Stock | Adapters | 4 A | 60 V | Pluggable Screw | Bulkhead, Bipolar | IP67 | Bulk | SACC-5P-DSI-M12MS/FS-M16 SACC5PDSIM12MSFSM16 | ||||||||
100In Stock | Connectors | 4 A | 250 V | Wire | Panel, Front | IP67 | Bulk | SACC-E-FS-4CON-M16/0,5_SCO SACCEFS4CONM1605SCO | ||||||||
890In Stock | Connectors | 2 A | 30 V | Through Hole | Panel, Rear PCB | IP67 | Bulk | SACC-DSIV-MS-8CON-L90_SH_SCO SACCDSIVMS8CONL90SHSCO | ||||||||
10In Stock | 2 Position | 125 A | 8 kV | 14 AWG | 2 AWG | DIN Rail (NS 35/7.5, NS 35/15) | Green, Yellow | ST | Bulk | ST_35-PE ST35PE |