• DIN Rail Terminal Blocks

DLKB - Phoenix Contact - DIN Rail Terminal Blocks

1 Results
1 Results
Filtered By:Industrial AutomationTerminal Blocks & Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Number of Positions
Pitch
Current Rating
Voltage Rating
Connection Method
Color
Housing Material
Flammability Rating
Contact Plating
Mounting Style
Wire Gauge Min
Wire Gauge Max
Length
Width
Height
Series
IP Rating
Packaging
Part # Aliases
Datasheet
Mfr: 3011038
TTI: 3011038
Phoenix Contact
Availability:

0In Stock

DIN Rail Terminal Blocks DLKB 2.5-PE

0In Stock

Please adjust quantity to Min / Mult value
Motor Terminal Block
7 Position
19 A
400 V
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
24 AWG
12 AWG
83.5 mm
6.2 mm
77.5 mm
DLKB
Bulk
DLKB_2,5-PE
DLKB25PE