EVO - Phoenix Contact - Heavy Duty Power Connectors
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B10-HLFS-PLBK HCEVOB10HLFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Cable Gland | Bulk | HEAVYCON | HC-B-G-M20-PLRBK HCBGM20PLRBK | |||||||||||||||||||
0In Stock | EVO | Hoods | Single Locking | B16 | Side | Polyamide (PA) | IP66 | Bulk | HEAVYCON | |||||||||||||||
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B10-HLFD-PLBK HCEVOB10HLFDPLBK | ||||||||||||||||||||
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B16-HHFS-PLBK HCEVOB16HHFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Connectors | 10 A | 7 Position + PE | Crimp | 400 V | D7 | Female | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | HEAVYCON | |||||||||
0In Stock | EVO | Hoods | Double Locking | B16 | Side | Polyamide (PA) | IP66 | Bulk | HEAVYCON | |||||||||||||||
0In Stock | EVO | Cable Gland | Bulk | HEAVYCON | HC-B-G-M32-PLRBK HCBGM32PLRBK | |||||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B16 | Bottom | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-B16-BWS-PLRBK HCEVOB16BWSPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Single Locking | 1 Position | Screw | B6 | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B06-BWSC-PLRBK HCEVOB06BWSCPLRBK | |||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | M40 | Polyamide (PA) | Bulk | HEAVYCON | ||||||||||||||||
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B10-HHFS-PLBK HCEVOB10HHFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B06-HHFS-PLBK HCEVOB06HHFSPLBK | ||||||||||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | M20 | Polyamide (PA) | Bulk | HEAVYCON | ||||||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | PG29 | Polyamide (PA) | Bulk | HEAVYCON | ||||||||||||||||
0In Stock | EVO | Accessories | Locking Latch | Single Locking | B10 | Polyamide (PA) | Bulk | HEAVYCON | HC-B10-SL-PLBK HCB10SLPLBK | |||||||||||||||
0In Stock | EVO | Cable Gland | Bulk | HEAVYCON | HC-B-G-M25-PLRBK HCBGM25PLRBK | |||||||||||||||||||
0In Stock | EVO | Cable Gland | Bulk | HEAVYCON | HC-B-G-M40-PLRBK HCBGM40PLRBK | |||||||||||||||||||
0In Stock | EVO | Bulk | HEAVYCON | HC-EVO-B24-HHFD-PLBK HCEVOB24HHFDPLBK | ||||||||||||||||||||
0In Stock | EVO | Connectors | Mounting Base | Double Locking | B10 | Polyamide (PA) | Bulk | HEAVYCON | HC-EVO-B10-BFDC-PLRBK HCEVOB10BFDCPLRBK | |||||||||||||||
0In Stock | EVO | Accessories | Cable Gland | Bayonet Locking | M25 | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-D-G-M25-PLRBK | ||||||||||||||
0In Stock | EVO | Accessories | Thread Adapter | Bayonet Locking | M32 | Polyamide (PA) | Bulk | HEAVYCON | ||||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B10 | Bottom | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-B10-BWS-PLRBK HCEVOB10BWSPLRBK | ||||||||||||||
0In Stock | EVO | Connectors | Single Locking | B6 | Bottom | Polyamide (PA) | IP66 | Bulk | HEAVYCON | HC-EVO-B06-BWS-PLRBK HCEVOB06BWSPLRBK | ||||||||||||||
0In Stock | EVO | Hoods | Single Locking | B6 | Side | Polyamide (PA) | IP66 | Bulk |