MTKD - Phoenix Contact - DIN Rail Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 40 mm | MTKD | Bulk | MTKD-FE/CUNI MTKDFECUNI | |||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | MTKD | MTKD-NICR/CUNI MTKDNICRCUNI | ||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 47.5 mm | MTKD | MTKD-CU/CUNI MTKDCUCUNI | |||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | MTKD | MTKD-E-CU/A-CU MTKDECUACU | ||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | MTKD | MTKD-S-CU/E-CU MTKDSCUECU | ||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 40 mm, 45 mm, 47.5 mm | MTKD | MTKD-NICRSI/NISI MTKDNICRSINISI | |||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 47.4 mm | MTKD | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 16 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 5.2 mm | 51.5 mm | MTKD | MTKD MTKD | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 16 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 5.2 mm | MTKD | MTKD-P/P MTKDPP | |||||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 40 mm, 45 mm, 47.5 mm | MTKD | MTKD-E-CU/A-CU_EX MTKDECUACUEX |