PTI 16 - Phoenix Contact - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 76 A | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 77.7 mm | 10.2 mm | 49.6 mm | PTI 16 | Bulk | PTI 16/S-PE | ||||||||
0In Stock | Installation Terminal Block | 76 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 77.7 mm | 10.2 mm | 49.6 mm | PTI 16 | PTI 16/S | ||||||||
0In Stock | Installation Terminal Block | 76 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 77.7 mm | 10.2 mm | 49.6 mm | PTI 16 | PTI 16/S BU |