Phoenix Contact - Solid State Relays - SSR
399 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 mA | 29 mm | SIM-EI-120AC/48DC/100/RC SIMEI120AC48DC100RC | ||||||||||||||
Not Available Online | Socket Mount | 100 mA | 8 VDC to 48 VDC | 1 Form A (SPST-NO) | 21.6 VDC to 26.4 VDC | 9 mA | - 20 C | + 60 C | 66.5 mm | 20.8 mm | 33 mm | ST-OE3-_24DC/_48DC/100 STOE324DC48DC100 | |||||
0In Stock | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 112.5 VDC to 137.5 VDC | 3 mA | - 20 C | + 60 C | 56 mm | 6.2 mm | 80 mm | DEK-OE-125DC/_48DC/100/T DEKOE125DC48DC100T | |||||
0In Stock | - 20 C | + 60 C | 17.5 mm | 75 mm | EMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2 | ||||||||||||
0In Stock | |||||||||||||||||
0In Stock | SIM-EI-230AC/TTL/100 SIMEI230ACTTL100 | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | KC-01261E44A010 KC01261E44A010 | ||||||||||||||||
0In Stock | ST-OV3-120AC/_60DC/3 STOV3120AC60DC3 | ||||||||||||||||
Not Available Online | ST-OV3-_12DC/_24DC/2 STOV312DC24DC2 | ||||||||||||||||
0In Stock | ST-OV3-_24DC/400AC/3 STOV324DC400AC3 | ||||||||||||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | 86 mm | 6.2 mm | 80 mm | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ | |||||
0In Stock | - 40 C | + 45 C | 16 mm | 93 mm | |||||||||||||
0In Stock | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC- 5DC/ 5DC/100KHZ-G | |||||||
0In Stock | - 20 C | + 60 C | 12.5 mm | 75 mm | |||||||||||||
0In Stock | SIM-EI-110DC/TTL/100 SIMEI110DCTTL100 | ||||||||||||||||
0In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 96 VAC to 132 VAC, 88 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | ||||||
Not Available Online | DIN Rail Mount | 2 A | 12 VDC to 48 VDC | 24 VDC | 8 mA | - 10 C | + 55 C | 17.5 mm | 75 mm | EMG_17-OV-_24DC/_48DC/2 EMG17OV24DC48DC2 | |||||||
0In Stock | Socket Mount | 100 mA | 8 VDC to 48 VDC | 220 VDC | 4 mA | 14.6 mm | 33 mm | ST-OE2-220DC/_48DC/100 STOE2220DC48DC100 | |||||||||
0In Stock | PCB Mount | 100 mA | 8 VDC to 48 VDC | 1 Form A (SPST-NO) | 108 VAC to 132 VAC | 2.1 mA | - 20 C | + 70 C | 29 mm (1.142 in) | 13 mm (0.512 in) | 25 mm (0.984 in) | SIM-EI-120AC/48DC/100 SIMEI120AC48DC100 | |||||
0In Stock | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 6 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | PLC-OPT-_60DC/230AC/1 PLCOPT60DC230AC1 | |||||
0In Stock | SIM-EI-_60DC/TTL/100 SIMEI60DCTTL100 | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | PCB Mount | 1 Form A (SPST-NO) | 5.4 mA | 29 mm (1.142 in) | SIM-EI-__5DC/48DC/100 SIMEI5DC48DC100 | ||||||||||||
Not Available Online | DIN Rail Mount | 1 A | 5 VDC to 36 VDC | 24 VDC | 4 mA | - 20 C | + 50 C | 75 mm | 10 mm | 75 mm | EMG_10-OV-110DC/24DC/1 EMG10OV110DC24DC1 |