Phoenix Contact - Antennas
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Collinear | Fiberglass | 9 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | N Female | 2.4 GHz | 625 mm | IP65 | RAD | RAD-ISM-2400-ANT-OMNI-9-0 RADISM2400ANTOMNI90 | ||||||||||||||||
0In Stock | Unspecified Antennas | 0 C | + 55 C | RFC_DUAL-FAN RFCDUALFAN | |||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | BDM_CAB BDMCAB | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.15 GHz | 5.875 GHz | 5 dBi | 50 Ohms | - 45 C | + 70 C | 1 Band | N Type | Omnidirectional | 16 mm | 130 mm | IP64 | RAD | ANT-OMNI-5900-01 ANTOMNI590001 | |||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | Square | 9 dBi | 50 Ohms | - 40 C | + 75 C | 4 Band | Bracket Mount | Connector | N Female | 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz | 100 mm | 80 mm | 35 mm | IP67 | RAD | ANT-DIR-2459-01 ANTDIR245901 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Collinear | Fiberglass | 6 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | 250 mm | IP67 | RAD | RAD-ISM-2400-ANT-OMNI-6-0 RADISM2400ANTOMNI60 | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.83 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Whip | Blade | 2.5 dBi, 5 dBi | 50 Ohms | - 40 C | + 70 C | 2 Band | Cabinet Mount | Connector | N Male | 2.45 GHz, 5.5 GHz | 180 mm | IP68 | RAD | ANT-OMNI-2459-02 ANTOMNI245902 | |||||||||||||||
Not Available Online | Unspecified Antennas | IBS_RBC_RT-KONFEK-T IBSRBCRTKONFEKT | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8 dBi | 50 Ohms | 1 Band | IP65 | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8.5 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | 6 cm | 17 cm | ||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight | 2 dBi | 50 Ohms | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 900 MHz | IP55 | RAD | RAD-ISM-900-ANT-OMNI-RPSMA RADISM900ANTOMNIRPSMA | ||||||||||||||||||
Not Available Online | Controllers | Yagi | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_PC_CB_SWD_E IBSPCCBSWDE | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_IP_PPC_2_FP IBSIPPPC2FP | |||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Indoor Antennas | Whip | Straight | Bracket Mount | Connector | RAD | ||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 900 MHz | 1.8 GHz | 1 dB | 50 Ohms | 2 Band | Connector | SMA Male | GSM Dual Band | 20 mm | ||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight | 7 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 900 MHz | 60.9 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-5 RADISM900ANTOMNI5 | |||||||||||||||||
Not Available Online | Unspecified Antennas | ASI_PS_PL_PXT ASIPSPLPXT | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Parabolic | 2.4 GHz | WiFi | ISM | 19 dBi | 50 Ohms | - 40 C | + 70 C | 1 Band | ISM | 610 mm | 419 mm | IP65 | RAD | RAD-ISM-2400-ANT-PAR-19-0 RADISM2400ANTPAR190 | ||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_RB_PLSET/MC_1,5/8 IBSRBPLSETMC158 | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PPC_5315_USA PPC5315USA | |||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Panel Mount | MCX Male | ISM | 86 mm | 43 mm | IP55 | RAD | Bulk | RAD-ISM-2400-ANT-VAN-_3-1-MCX RADISM2400ANTVAN31MCX | ||||||||||||||||||||
Not Available Online | Unspecified Antennas | MSTB_2.5/3-ST-5.08_PRTD MSTB253ST508PRTD |