Phoenix Contact - Antennas
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FL_LCX_CABLE_METER FLLCXCABLEMETER | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dual Band | 2.4 GHz | 5 GHz | Module | Dome | 6 dB, 3 dB, 8 dB, 5 dB | 50 Ohms | - 40 C | + 80 C | 2 Band | Cabinet Mount | SMA Male | NFC | 51 mm | IP68 | RAD | RAD-ISM-2459-ANT-FOOD-6-0 RADISM2459ANTFOOD60 | ||||||||||||||||||||
Not Available Online | Controllers | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IB_IL_DI/DO16-PLSET IBILDIDO16PLSET | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 900 MHz | 900 MHz | 1 Band | ISM | RAD-ISM-900-DEM0-UD RADISM900DEM0UD | |||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Panel Antenna | 2.4 GHz | WiFi | ISM | 8 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Connector | SMA Male | ISM | 20 mm | 80 mm | 100 mm | IP55 | RAD | RAD-ISM-2400-ANT-PAN-_8-0 RADISM2400ANTPAN80 | |||||||||||||||||||
Not Available Online | Unspecified Antennas | Outdoor Antennas | 1/4 Wave | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox | IoT, ISM, RFID | Module | Dome | 2.14 dBi | 50 Ohms | 1 Band | Direct / Permanent Mount | Connector | N Male | 868 MHz, 900 MHz, 915 MHz | 31.75 mm | 1 M Coax | RAD | RAD-ISM-900-ANT-LP0-0 RADISM900ANTLP00 | ||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Cabinet Mount | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA | IoT, ISM | Module | Dome | 5 dBi, 3 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Cabinet Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 76 mm | IP69K | 2 M Coax | PSI-GSM/UMTS-QB-ANT PSIGSMUMTSQBANT | |||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | TMSTBP_2.5/6-ST-5.08_PRTD TMSTBP256ST508PRTD | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 2.4 GHz | 8 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Connector | SMA Male | ISM | 32 mm | 95 mm | 101 mm | IP55 | RAD | RAD-ISM-2400-ANT-CIR-8-0 RADISM2400ANTCIR80 | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Omnidirectional | 900 MHz | 900 MHz | 0 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | MCX Male | ISM | 0.3 cm | 8.9 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-0-6 RADISM900ANTOMNI06 | ||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ILC_UNI-PLSET ILCUNIPLSET | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_STME_24_BK_LB-T IBSSTME24BKLBT | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PI-N-UI-UI-AI-2-NC PINUIUIAI2NC | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8.5 dBi | 50 Ohms | 1 Band | ISM | 60 mm | 170 mm | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.4 GHz | 1 Band | ISM |