Phoenix Contact - EV Charging Cables
508 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 40 A | 30 VAC, 1 kVDC | Black | IP54 | Plug | CHARX Connect | |||||||||||||
0In Stock | AC Charging Cable | 25 ft | 48 A | 1 Phase | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | |||||||||||||||||
0In Stock | AC Charging Cable | Type 2 | 7 m | 32 A | 480 VAC | 3 Phase | - 30 C | + 50 C | IP44 | ||||||||||||
0In Stock | DC Charging Cable | 250 A | Thermoplastic Polyurethane (TPU) | ||||||||||||||||||
0In Stock | DC Charging Cable | 500 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 6 m | 150 A | 1 kVDC | |||||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | CCS Type 1 | 13 ft | 125 A | 1 kV | 125 kW | 3 Position | Thermoplastic Elastomer (TPE) | 22 mm | Black | - 30 C | + 50 C | IP44 | IEC 62196-3 | Pigtail | |||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 18 ft | 48 A | 1 Phase | |||||||||||||||||
0In Stock | DC Charging Cable | 6 m | 40 A | ||||||||||||||||||
0In Stock | AC Charging Cable | 19 ft | 1 Phase | ||||||||||||||||||
0In Stock | AC Charging Cable | 4 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | AC Charging Cable | 3 Phase | - 30 C | + 50 C | IP44 | ||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 3 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | ||||||||||||
0In Stock | AC Level 2 | 25 ft | 50 A | 250 V | 3 Position | Thermoplastic Elastomer (TPE) | Black | - 30 C | + 50 C | ||||||||||||
0In Stock | DC Charging Cable | 40 A | |||||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | CHARX Connect | ||||||||||||||||
0In Stock | AC Charging Cable | 25 ft | 1 Phase | Thermoplastic Elastomer (TPE) | |||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | |||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 6 m | 80 A |