Phoenix Contact - Power Supplies - Chassis Mount
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BEP515_POWER_SUPPLY BEP515POWERSUPPLY | |||||||||||||||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 222 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
0In Stock | 360 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
0In Stock | 360 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
0In Stock | 288 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 8 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
0In Stock | 2.5 kW | 100 VAC to 240 VAC, 140 VDC to 340 VDC | 1 Output | 48 V | 52.08 A | Enclosed | 1.5 kVAC, 4 kVAC | 94 % | Industrial | 306 mm | 108 mm | 42 mm | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | |||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 164 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 162 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
0In Stock | 1.5 kW | 100 VAC to 240 VAC, 140 VDC to 340 VDC | 1 Output | 24 VDC | 104 A | Enclosed | 93.5 % | Industrial | 322 mm | 108 mm | 41 mm | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | ||||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 164 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
Mfr: 1635197 TTI: Not Assigned Phoenix Contact Power Supplies - Chassis Mount TRIO-PM/1AC/24DC/1500W/PT | 0In Stock | 1.5 kW | 100 VAC to 240 VAC, 250 VDC to 340 VDC | 1 Output | 24 V | 62.5 A | Enclosed | 1.5 kVAC, 4 kVAC | 93 % | Industrial | 222 mm | 128 mm | 41 mm | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | ||||||
Not Available Online | CM_62-PS-120AC/24DC/1-SP CM62PS120AC24DC1SP | |||||||||||||||||||
Not Available Online | 24 VDC | 1 Output | 5 VDC | 2 A | Open Frame | 18 mm | 74 mm | 108 mm | IBS_PC_EXTPS/24DC/FIL IBSPCEXTPS24DCFIL | |||||||||||
Not Available Online |