Phoenix Contact - UPS - Uninterruptible Power Supplies
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Output Voltage | Runtime-Full Load | Number of Outlets | Mounting Style | Input Voltage | Connector Type | Length | Width | Height | Number of Outputs | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock3 On Order Expected 27-Nov-26 | 240 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 24 V | DIN Rail | 100 VAC to 240 VAC | 125 mm | 154 mm | 135 mm | 1 Output | |||||||||
0In Stock | 240 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 88 mm | 135 mm | 1 Output | TRIO 3 | |||||||
0In Stock | 750 VA / 600 W | 230 VAC | 1 Outlet | DIN Rail | 230 VAC | 210 mm | 170 mm | TRIO-UPS | ||||||||
0In Stock | 24 V | DIN Rail | 100 VAC to 240 VAC | 125 mm | 249 mm | 135 mm | 1 Output | |||||||||
0In Stock | 24 VDC | DIN Rail | 24 VDC | |||||||||||||
0In Stock | Tower | |||||||||||||||
0In Stock | 24 V | DIN Rail | 100 VAC to 240 VAC | 125 mm | 133 mm | 135 mm | 1 Output | |||||||||
1In Stock1 On Order Expected 20-Nov-26 | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 500 VA | 120 VAC, 230 VAC | 1 Outlet | DIN Rail | 90 VAC to 264 VAC | 4.9 in | 125 mm | 130 mm | QUINT-UPS | QUINT-UPS/__1AC/__1AC/500VA QUINTUPS1AC1AC500VA UPS-IQ 500 VA AC UPS | ||||||
0In Stock | 25 kVA | 200 V, 210 V, 220 V, 230 V, 240 V | Chassis | 200 V, 210 V, 220 V, 230 V, 240 V | Push-In | QUINT | ||||||||||
0In Stock | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 40 mm | 130 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/20 QUINTUPS24DC24DC20 | |||||||
0In Stock | 24 VDC | 1 Outlet | DIN Rail | 24 VDC | 4.9 in | 35 mm | 130 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/_5 QUINTUPS24DC24DC5 | |||||||
0In Stock | 1 kVA | 120 VAC, 230 VAC | DIN Rail | 90 VAC to 264 VAC | QUINT-UPS | |||||||||||
0In Stock | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 480 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 40 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 24 VDC | 5 min | 1 Outlet | DIN Rail | 24 VDC | 88 mm | 138 mm | QUINT-UPS | QUINT-UPS/_24DC/_24DC/_5/1.3AH QUINTUPS24DC24DC513AH | |||||||
0In Stock | 240 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 35 mm | 130 mm | 1 Output | QUINT-UPS | |||||
0In Stock | 480 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | Push-In | 115 mm | 60 mm | 130 mm | 1 Output | TRIO-UPS | ||||||
0In Stock | 12 VDC | DIN Rail | 12 VDC | |||||||||||||
0In Stock | 960 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 47 mm | 130 mm | 1 Output | QUINT-UPS | |||||
Mfr: 2907074 TTI: Not Assigned Phoenix Contact UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/EIP IQ TECHNOLOGY | 0In Stock | 480 W | 24 VDC | 1 Outlet | DIN Rail | 18 VDC to 30 VDC | Screw | 125 mm | 40 mm | 130 mm | 1 Output | QUINT-UPS | ||||
0In Stock | 15 kVA | 100 V, 110 V, 120 V, 130 V | Chassis | 100 V, 110 V, 120 V, 130 V | Push-In | QUINT | ||||||||||
0In Stock | 120 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 68 mm | 135 mm | 1 Output | TRIO 3 |