Phoenix Contact - Current Transformers - Industrial
181 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Primary Current Rating | Secondary Current Rating | Mounting Style | Turns Ratio | Accuracy Class | Power Rating | Frequency Range | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cap | PACT_MCR-ICAP PACTMCRICAP | |||||||||||
0In Stock | DIN Rail | ||||||||||||
0In Stock | 1 kA | 1 A | DIN Rail | 1 | 2.5 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 800 A | 5 A | DIN Rail | 1 | 15 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 400 A | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-_3015-_60-400-5A-1 PACTMCRV23015604005A1 | ||||||
0In Stock | 500 A | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-4012-_70-_500-5A-1 PACTMCRV24012705005A1 | ||||||
0In Stock | 50 A | 5 A | DIN Rail, Panel | 1 | 1.25 VA | 50 Hz to 60 Hz | PACT_MCR-V1-21-44-_50-5A-1 PACTMCRV12144505A1 | ||||||
0In Stock | Current Transducer | 400 A | Chassis, DIN Rail | 1 | 1.65 W | 20 Hz to 6 kHz | MCR-SL-CUC-400-I MCRSLCUC400I | ||||||
0In Stock | 300 A | 5 A | DIN Rail, Panel | 1 | 7.5 VA | 50 Hz to 60 Hz | PACT_MCR-V2-4012-_70-_300-5A-1 PACTMCRV24012703005A1 | ||||||
0In Stock | Current Transducer | 500 A | DIN Rail | 1 | 20 Hz to 6 kHz | MCR-SL | MCR-SL-CUC-500-I MCRSLCUC500I | ||||||
0In Stock | Current Transducer | 300 A | Chassis, DIN Rail | 1 | 1.65 W | 20 Hz to 6 kHz | MCR-SL-CUC-300-I MCRSLCUC300I | ||||||
0In Stock | Current Transducer | 200 A | Chassis, DIN Rail | 1 | 1.65 W | 20 Hz to 6 kHz | MCR-SL-CUC-200-I MCRSLCUC200I | ||||||
0In Stock | 1 kA | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-4012-_70-1000-5A-1 PACTMCRV240127010005A1 | ||||||
0In Stock | Current Transducer | Chassis, DIN Rail | 1 W | 20 Hz to 6 kHz | MCR-SL-CUC-200-U MCRSLCUC200U | ||||||||
0In Stock | 4 kA | Chassis | 1.25 VA | 45 Hz to 65 Hz | |||||||||
0In Stock | 250 A | 1 A | DIN Rail | 1 | 5 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 1.25 kA | 5 A | DIN Rail, Panel | 1 | 15 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 150 A | 5 A | DIN Rail | 1 | 3.75 VA | 50 Hz to 60 Hz | |||||||
0In Stock | 1.25 kA | 5 A | DIN Rail, Panel | 1 | 15 VA | 50 Hz to 60 Hz | PACT_MCR-V2-5012-_85-1250-5A-1 PACTMCRV250128512505A1 | ||||||
0In Stock | 600 A | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-4012-_70-_600-5A-1 PACTMCRV24012706005A1 | ||||||
0In Stock | 75 A | 5 A | DIN Rail, Panel | 1 | 2.5 VA | 50 Hz to 60 Hz | PACT MCR | PACT_MCR-V1-21-44-_75-5A-1 PACTMCRV12144755A1 | |||||
0In Stock | 4 kA | DIN Rail | 0.2 % | 1 W | 40 Hz to 20 kHz | ||||||||
0In Stock | 100 A | 5 A | DIN Rail, Panel | 1 | 2.5 VA | 50 Hz to 60 Hz | PACT_MCR-V2-3015-_60-_100-5A-1 PACTMCRV23015601005A1 | ||||||
0In Stock | 250 A | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT_MCR-V2-_3015-_60-250-5A-1 PACTMCRV23015602505A1 | ||||||
0In Stock | 300 A | 5 A | DIN Rail, Panel | 1 | 10 VA | 50 Hz to 60 Hz | PACT MCR | PACT_MCR-V1-21-44-300-5A-1 PACTMCRV121443005A1 |