Power Partners / TT Electronics - Power Supplies - Chassis Mount
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM15-10C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 15W/5V MED AC/DC ENCAP | 0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 3 A | Encapsulated | 4 kVAC | 79 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM15 | ||||
Mfr: PAAM15-14C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 15W/24V MED AC/DC ENCAP | 0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 625 mA | Encapsulated | 4 kVAC | 85 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM15 | ||||
Mfr: PAAM60-10C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 51W/5.1V MED AC/DC ENCAP/ | 0In Stock | 51 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5.1 VDC | 10 A | Encapsulated | 4 kVAC | 86 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | ||||
0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5.1 VDC | 3.922 A | Encapsulated | 4 kVAC | 84 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 | |||||
Mfr: PDAM500-18A TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 500W/48V/10.41A MED ITE AC/DC | 0In Stock | 500 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 10.41 A | Open Frame | 4 kVAC | 93 % | Industrial | 127.8 mm | 76.2 mm | 35 mm | IEC 60601-1, IEC 62368-1 | PDAM500 | ||||
Mfr: PDAM500-12A TTI: Not Assigned Power Partners / TT Electronics Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 500 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 41.5 A | Open Frame | 4 kVAC | 90.5 % | Industrial | 127.8 mm | 76.2 mm | 35 mm | IEC 60601-1, IEC 62368-1 | PDAM500 | ||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.083 A | Encapsulated | 4 kVAC | 88 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 | |||||
Mfr: PAAM60-13C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/15V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 4 A | Encapsulated | 4 kVAC | 86 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 |
- 1
- 2