PAA25 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 1.666 A | Encapsulated | 4 kVAC | 88 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 | |||||
0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5.1 VDC | 3.922 A | Encapsulated | 4 kVAC | 84 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 | |||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.083 A | Encapsulated | 4 kVAC | 88 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 | |||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.042 A | Encapsulated | 4 kVAC | 87 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 62368-1 | PAA25 |