PAA30B - Power Partners / TT Electronics - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAA30B-13C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/15V AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 2 A | Encapsulated | 4 kVAC | 87 % | Industrial | 96 mm | 53.9 mm | 29 mm | AS/NZS 61558-2, IEC 62368-1 | PAA30B | ||||
Mfr: PAA30B-10C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 23.46W/5.1V AC/DC ENCAP | 0In Stock | 23.46 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5.1 VDC | 4.6 A | Encapsulated | 4 kVAC | 84 % | Industrial | 96 mm | 53.9 mm | 29 mm | AS/NZS 61558-2, IEC 62368-1 | PAA30B | ||||
Mfr: PAA30B-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/12V AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.5 A | Encapsulated | 4 kVAC | 88 % | Industrial | 96 mm | 53.9 mm | 29 mm | AS/NZS 61558-2, IEC 62368-1 | PAA30B | ||||
Mfr: PAA30B-14C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/24V AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.25 A | Encapsulated | 4 kVAC | 86 % | Industrial | 96 mm | 53.9 mm | 29 mm | AS/NZS 61558-2, IEC 62368-1 | PAA30B |