PAA50 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 50 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 4.167 A | Encapsulated | 4 kVAC | 89 % | Industrial | 111.9 mm | 64.7 mm | 28.6 mm | IEC 62368-1 | PAA50 | |||||
0In Stock | 50 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 3.333 A | Encapsulated | 4 kVAC | 88 % | Industrial | 111.9 mm | 64.7 mm | 28.6 mm | IEC 62368-1 | PAA50 | |||||
0In Stock | 50 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 2.083 A | Encapsulated | 4 kVAC | 88 % | Industrial | 111.9 mm | 64.7 mm | 28.6 mm | IEC 62368-1 | PAA50 |