PAAM20 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM20-14C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 20W/24V MED AC/DC ENCAP | 0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 833 mA | Encapsulated | 4 kVAC | 82 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM20 | ||||
Mfr: PAAM20-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 20W/12V MED AC/DC ENCAP | 0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 1.667 A | Encapsulated | 4 kVAC | 83 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM20 |