PAAM60 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM60-14C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/24V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 2.5 A | Encapsulated | 4 kVAC | 87 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | ||||
Mfr: PAAM60-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/12V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 5 A | Encapsulated | 4 kVAC | 88 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | ||||
Mfr: PAAM60-11C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/9V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 6.666 A | Encapsulated | 4 kVAC | 87 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | ||||
Mfr: PAAM60-13C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/15V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 4 A | Encapsulated | 4 kVAC | 86 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | ||||
Mfr: PAAM60-10C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 51W/5.1V MED AC/DC ENCAP/ | 0In Stock | 51 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5.1 VDC | 10 A | Encapsulated | 4 kVAC | 86 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 |