PDAM240 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDAM240-18A-H TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 240W/48V/5A MED ITE AC/DC | 0In Stock | 240 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 5 A | Open Frame | 4 kVAC | 94 % | Industrial | 103.9 mm | 52 mm | 27.6 mm | PDAM240 | ||||
Mfr: PDAM240-12A-H TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 240W/12V/20A MED ITE AC/DC | 0In Stock | 240 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 20 A | Open Frame | 4 kVAC | 92.5 % | Industrial | 103.9 mm | 52 mm | 27.6 mm | PDAM240 | ||||
Mfr: PDAM240-14A-H TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 240W/24V/10A MED ITE AC/DC | 0In Stock | 240 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 10 A | Open Frame | 4 kVAC | 93 % | Industrial | 103.9 mm | 52 mm | 27.6 mm | PDAM240 |