PDAM500 - Power Partners / TT Electronics - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDAM500-18A TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 500W/48V/10.41A MED ITE AC/DC | 0In Stock | 500 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 10.41 A | Open Frame | 4 kVAC | 93 % | Industrial | 127.8 mm | 76.2 mm | 35 mm | IEC 60601-1, IEC 62368-1 | PDAM500 | ||||
Mfr: PDAM500-12A TTI: Not Assigned Power Partners / TT Electronics Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 500 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 41.5 A | Open Frame | 4 kVAC | 90.5 % | Industrial | 127.8 mm | 76.2 mm | 35 mm | IEC 60601-1, IEC 62368-1 | PDAM500 | ||||
Mfr: PDAM500-14A TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 500W/24V/20.8A MED ITE AC/DC | 0In Stock | 500 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Open Frame | 4 kVAC | 92 % | Industrial | 127.8 mm | 76.2 mm | 35 mm | IEC 60601-1, IEC 62368-1 | PDAM500 |