PowerStor / Eaton - Supercapacitors / Ultracapacitors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HV1030-2R7106-AP TTI: HV1030-2R7106-AP PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V 10X30 5.0MMLS | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 0.034 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | Ammo Pack | |||||
Mfr: KW-5R5C474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | KW | ||||||||||||
Mfr: PAA-5R0V684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: HV1625-2R7256-2 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HV | ||||||||||||
Mfr: HB1030-2R5106-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | ||||||
Mfr: B1010-2R5155 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 2.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||||||||
Mfr: PAA-5R0H224-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.22F 5V HORZ AB | Not Available Online | 220000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 300 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PAA | ||||||
Mfr: HB0830-2R5605-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 30.5 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | ||||||
Mfr: B0810-2R5H105-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.5 VDC | Radial | EDLC / Supercaps | B | |||||||||||||||
Mfr: B1325-2R5106-CC TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 27.5 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | ||||||
Mfr: PHV-5R4V225-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.2 F | 5.4 VDC | Cable | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | PHV | |||||||||||
Mfr: PAA-5R0H684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PBA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PBA-5R0V105 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: HV1860-2R7107-2 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V 18X60 7.5MMLS | Not Available Online | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 0.012 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: B0510-5R0104-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 5 VDC | EDLC / Supercaps | B | ||||||||||||||||
Mfr: PA-5R0H224 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | PA | ||||||||||||
Mfr: HV1030-2R7106-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 0.034 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: HV1625-2R7256-R-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HV | ||||||||||||
Mfr: PA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | PA | ||||||||||||
Mfr: PAA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0V221 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PBA-5R0V474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 0.47F 5V VERT AB | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 14 mm | 16.8 mm | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8.5 mm | PBA | ||||||
Mfr: PBA-5R0V105-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PBA |
- 1
- 2