• Supercapacitors / Ultracapacitors

B - PowerStor / Eaton - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
B0510-5R0104-1 Eaton
Datasheet
Mfr: B0510-5R0104-1
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
100000 uF
5 VDC
EDLC / Supercaps
B
B1010-2R5155 Eaton
Datasheet
Mfr: B1010-2R5155
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
1.5 F
2.5 VDC
Radial
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
B
Datasheet
Mfr: B0810-2R5H105-1
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
1 F
2.5 VDC
Radial
EDLC / Supercaps
B
Datasheet
Mfr: B1325-2R5106-CC
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
10 F
2.5 VDC
Radial
5 mm (0.197 in)
13 mm (0.512 in)
27.5 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B