Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | ISM, UHF | Helical | Coil | - 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 433 MHz | Remote Control Toys, etc | 35.35 mm | Bulk | ||||||||||||||||||||
Mfr: ANT1204LL08R0870A TTI: ANT1204LL08R0870A Pulse Electronics Availability: 1.000In StockAntennas 870MHz 50 Ohm 1W CHIP ANTENNA | 1.000In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 870 MHz | Cellular (NBIoT, LTE) | Chip | Ceramic | 1.51 dB | 34 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 870 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||||
0In Stock5.000 On Order Expected 18-Mar-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | Chip | Ceramic | 5.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Applications, Satellite | 40 mm | 7 mm | 3 mm | Domino | Bulk | ||||||||||||
Mfr: OD350-6000S143 TTI: OD350-6000S143 Pulse Electronics Availability: Not Available OnlineAntennas External/In-Building Antenna Omni Directional Ceiling Mount UHF (TETRA)/5G NR/4G LTE 4.3-10 Connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 2 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | - 45 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.4 GHz | Wireless Applications, ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 25 mm | 25 mm | 2.9 mm | 100 mm RF1.13 | GPSGB | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 848 MHz | 935 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 1.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | ISM Applications | 10 mm | 3.2 mm | 1.5 mm | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dB | 50 Ohms | 2:1 | 2 W | - 20 C | + 70 C | 2 Band | Panel Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Networks, Routers, Gateways, Data Terminals | 181.3 mm | IP20 | 76 mm Coax | Box | |||||||||||
Mfr: W6102B0100MHF4 TTI: W6102B0100MHF4 Pulse Electronics Availability: 0In StockAntennas 2X2 MIMO WIFI 100mm | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 49.6 mm | IP42 | Tray | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 866 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 1.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||||
Mfr: ANTX100P001BWPEN3 TTI: ANTX100P001BWPEN3 Pulse Electronics Availability: Not Available OnlineAntennas 850/900/1800/1900/ 2100MHz PENTABAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar Flex | 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB | 50 Ohms | 3:1 | 1 W | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 100 mm | 20 mm | 0.95 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 863 MHz | 870 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM | Chip | Ceramic | - 2.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 617 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | - 0.5 dBi, 1 dBi, 0 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | 50 mm | IP65 | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Straight | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Smart Metering, Industrial Control, Wireless M2M | 179 mm | IP65 | W501x | Tray | |||||||||||||
Mfr: GPSDM700/5800GGT TTI: GPSDM700/5800GGT Pulse Electronics Availability: 0In StockAntennas Ant Active GPS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | LPWAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | Module | Sharkfin | 4.5 dBi, 6.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W, 20 W, 100 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz | Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety | 88.3 mm | IP65 | 5.18 mm RG58 x 2, 5.18 mm RG174 | Antennas | Bulk | |||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 30 C | + 75 C | 2 Band | Snap In | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Networks | 157.5 mm | IP20 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 1.3 dBi, 2 dBi, 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.562 GHz, 1.575 GHz, 1.602 GHz | Satellite Tracking | 3.2 mm | 1.6 mm | 5 mm | Reel | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 3.2 mm | 1.5 mm | Reel | ||||||||||||||
Mfr: GNSSL125DM26NM TTI: GNSSL125DM26NM Pulse Electronics Availability: 0In StockAntennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount | 0In Stock | Outdoor Antennas | Active Patch Antenna | 1.164 GHz | 1.602 GHz | GPS, GLONASS | Patch | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 3 | Direct Mount | N-Male | 55.35 mm | IP67 | GNSS | Bulk | ||||||||||||||||||||
Mfr: ANT5320LL45R2400A TTI: ANT5320LL45R2400A Pulse Electronics Availability: 0In StockAntennas 5320 2.4G Ceramic Helix Chip Type45 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | 2.45 GHz | ANT | Reel | |||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Helical | Coil | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 5 mm | 2.5 mm | 5.5 mm | Reel | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | ||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Reel | |||||||||||||||||||
Mfr: ANT1818B00BT1516S TTI: ANT1818B00BT1516S Pulse Electronics Availability: 0In StockAntennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 1.89 dB, 2.59 dB | 7 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 1.575 GHz, 1.602 GHz | Navigation device | 18 mm | 18 mm | 4 mm | ANT1818 | Tray |