Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NMO150/450/758SF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas NMO MOUNT TRI-BAND SUPER FLEX | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: SKF5G72311DMW470 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 400 MHz | 512 MHz | WiFi | 1.2 dBi | 50 Ohms | 3:1 | 1 Band | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 2.5 GHz | 2.69 GHz | Cellular (NBIoT, LTE) | WiMAX | Chip | Ceramic | 2.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.6 GHz | ISM Applications | 10 mm | 3.2 mm | 1.5 mm | Bulk | ||||||||||||||||
Mfr: ANT1204F007R0870A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1W 1.67dBi 870MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 870 MHz | Cellular (NBIoT, LTE) | 802.11 | ISM, RFID | Chip | Ceramic | 1.67 dBi | 30 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 870 MHz | Industrial Remote Control, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
Mfr: ANT2525B00BT1516S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 4.51 dB, 4.72 dB | 20 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 1.59 GHz | Navigation Device, Telematics Box, Fleet Management | 25 mm | 25 mm | 4 mm | ANT2525 | Tray | |||||||||||||
Mfr: W3334B0290 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC 2.4/5.xGHz/DSRC | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 50 mm | IP65 | Tray | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 740 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: SPDA17RP2400/5900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Dipole Blade Antenna 2.4-2.5/4.9-5.9 GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.9 GHz | 2 Band | Bulk | ||||||||||||||||||||||||||||||||
Mfr: SKF5GEX74211DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 2.5 | 45 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | SMA-Male | 400 mm | 52.5 mm | 64 mm | IP67 | SKF | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | 2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | PCB Trace | T-Bar | 2 dBi, 1 dBi, 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Applications | 43 mm | 17 mm | 0.5 mm | 17.47 mm RF1.13 | Bulk | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | IoT, RFID | Whip | Tilt/Swivel | 1 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 903 MHz | Security, Sensors, Monitoring | 195 mm | 36.7 mm | IP20 | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | Chip | Ceramic | 1.9 dB, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Applicatins | 26 mm | 7.65 mm | 3 mm | Reel | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 4.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 2 Band | Panel Mount | Screw | N-Female | IP67 | Bulk | |||||||||||||||||||||
0In Stock | 617 MHz | 7.125 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | 5 Band | SMA Male | 159.5 mm | 127.5 mm | 9.6 mm | Bulk | ||||||||||||||||||||||||||
Mfr: SPDA24617/3900 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Ext 617-3900 SMA IP65 | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 617 MHz | 3.9 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Tilt/Swivel | 1 dBi, 2.5 dBi, 3 dBi | 3:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 788 MHz, 2.05 GHz, 3.55 GHz | Portable Radio Antennas | 223.24 mm | IP65 | Bulk | |||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 49.6 mm | IP42 | Tray | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Chip | Ceramic | 0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 2.1 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||||||
Mfr: RO600/71NFKIT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Radome Omni 4.3 dbi 617-960 MHz N Female | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 617 MHz | 7.125 GHz | 4G/5G | WiFi | 5 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 80 C | Dipole | 6 Band | N-Female | 1.45 GHz to 4.2 GHz | 62.2 mm | 219.4 mm | IP67 | RO | Bulk | ||||||||||||||||
Mfr: ANT3216LL11R2400A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 3216 2.4GHz Ceramic Chip | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.68 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 7 Element | 10.8 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 836 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 794 mm | 204 mm | YAGI | Bulk |