Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 5.15 GHz | 5.85 GHz | 802.11, WLAN, WiFi | U-NII | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 5.5 GHz | Wireless Networks | 136.8 in | Bulk | ||||||||||||||||
Mfr: PSIBVU78IP TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas In Building Public Safety IP65 | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: SLPT806DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.806-0.96GHz Drt Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.05 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
Mfr: ANT1608LL14R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1608 2.4/5GHz Ceramic PIFA-C Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | 6 dB | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | ||||||||||||||||||||
Mfr: SLPT698/2170DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-960,1710-2700MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 3.51 dBi, 4.81 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2 | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Networks | 195 mm | 36.7 mm | IP20 | Bulk | ||||||||||||
Mfr: LD617-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8 | 50 W | - 40 C | + 55 C | 5 Band | Panel Mount | Connector | 4.3-10 Female | 210 mm | 65 mm | 440 mm | IP54 | 0.16 in | DAS | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 764 MHz | 869 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight Right Angle | 1.5 dBi, 2.2 dBi | 50 Ohms | 1 W | - 30 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 128.05 mm | 18.2 mm | IP65 | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: SLPT2400/5900DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 2400-2500, 4900-600 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 4.78 dBi, 5.14 dBi | 50 Ohms | 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Bulk | ||||||||||
Mfr: W3906B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz GNSS I-PEXMHF | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.7 dBi, 1.5 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 120.4 mm | 26.8 mm | 0.8 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 1 dBic | 50 Ohms | 2:01 | 2 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M | 25 mm | 25 mm | 2.9 mm | 100 mm RF1.13 | GPSGB | Tray | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 768 MHz | 896 MHz | Cellular (NBIoT, LTE), UMTS | LoRaWAN | Module | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 833 MHz | Public Safety, First Responders | 170 mm | IP67 | 14 ft RG58 | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 0 dBi | 50 Ohms | 2 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | FME Male Right Angle | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Indoor Applications, IoT Devices, M2M, Metering, Industry Automation & Controls, Energy Monitoring | 50 mm | 28 mm | Bulk | ||||||||||||||||
Mfr: W3332B0150 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Internal Tri-band ISM868/915MHz,2.4GHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Bar Flex | 0.2 dBi, 4.1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 915 MHz, 2.45 GHz | ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications | 82.5 mm | 15.5 mm | 0.5 mm | 150 mm RF1.13 | Internal | Bulk | |||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | NFC | PCB Trace | T-Panel | - 1 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMD/SMT | 13.56 MHz, 2.45 GHz | Wireless Application, Pairing, Sharing | 40 mm | 40 mm | 1.2 mm | Bulk | |||||||||||||
Mfr: ANT2525B00DT1516S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 20MHz 1575-1606MHz GPS & GLONASS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 5 dBi, 4.79 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.59 GHz | Navigation Device, Telematics Box, Fleet Management | 24.85 mm | 24.85 mm | 4 mm | ANT2525 | Tray | |||||||||||||
Mfr: ANTX100P111B24553 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Mfr: GPSMOD1315 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Active GPS 15dB 13x13mm ANT MOD | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 13 mm | 13 mm | 32 mm RF0.81 | GPSMODxxxx | Tray | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 4 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||||
Mfr: ANT8010JLC1B1516A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 75 MHz 1575-1602MHz GPS & GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 3.62 dBi, 3.71 dBi | 75 MHz | 50 Ohms | 2 | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Device, Telmatics Box, Tracker | 22 mm | 6 mm | 1.9 mm | ANT8010 | Bulk | |||||||||||||
Mfr: W3554B0140 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas PCB Embdd NPB 698-2700 MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 143 mm RF1.13 | W3554 | Bulk | ||||||||
Mfr: RAZ52212MM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant White 2LTE 1WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Magnetic Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 4, 5.2 M RG174 | RAZ | Bulk |