Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 50 mm | IP65 | Tray | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | 5.7 dBi | 50 Ohms | 2:1 | 20 W | - 40 C | + 85 C | Dipole | 3 Band | Connector | N-Male | 173 mm | IP67 | RO | Bulk | ||||||||||||||||||||
Mfr: ANT3216LL15R1575A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.577 GHz | Bluetooth, BLE | GPS | Chip | Ceramic | 2.01 dB | 51 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Tablet, Navigation Device, Telematics Box, Fleet Management | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 617 MHz | 3.8 GHz | Straight | - 0.5 dBi, 1 dBi, 0 dBi | 960 MHz, 2690 MHz, 3800 MHz | 50 Ohms | 5 W | - 30 C | + 85 C | 3 Band | Connector | Connector | SMA Male | Gateways, Set Top boxes | 50 mm | IP68 | W169x | Tray | |||||||||||||||||
Mfr: ANT5320LL14R1516A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 1.45 dBi, 1.46 dBi | 80 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Tablet, Navigation Device, Telematics Box, Fleet Management | 5.3 mm | 2 mm | 1.1 mm | ANT5320 | Reel | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 8 mm | 2.5 mm | 2.5 mm | Reel | ||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | T-Bar | 50 Ohms, 80 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | Mobile Devices, Pairing, Sharing, Payment Terminals | 50 mm | 35 mm | 0.48 mm | Reel | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | ISM Applications, Wireless Applications, Security, IoT Devices, Monitoring, Industrial | 47.7 mm | 10.7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi, WiMAX | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.6 GHz | Portable Radio Antennas | 223.5 mm | 7.7 mm | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 3.69 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | ||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 2.14 dBi | 160 MHz | 2.0:1 | 100 W | - 40 C | + 70 C | 1 Band | Direct / Permanent Mount | Connector | NMO | 883 MHz | 5.65 in | 204 in RG58 | Bulk | |||||||||||||||
Mfr: ANTX150P118B09153 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 915MHz 34*7x0.8mm 1.13 150mm-L | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 890 MHz | 925 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 900 MHz | 34 mm | 7 mm | 3 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 704 MHz | 806 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 5 Element | 11.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 755 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 832 mm | 220 mm | YAGI | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5 GHz | Bluetooth | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Access Point Routers, Wireless Applications | 70 mm | 16 mm | 0.7 mm | 250 mm RF1.13 | Bulk | |||||||||||
Mfr: RAZ52211AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 1WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 4, 5.2 M RG174 | RAZ | Bulk | |||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | LoRaWAN | UHF | Module | Puck | 2 dBi | 100 W | 1 Band | NMO Mount | Connector | NMO | 460 MHz | UHF | 1.5 in | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 6.5 dBic | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 2.45 GHz | Wireless Applications, ISM Applications | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | RFID, ISM | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 915 MHz | LMR, Public Safety, M2M | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 740 MHz | 806 MHz | 4G/5G, Cellular (NBIoT, LTE), UMTS | UHF | Whip | Straight with Base | 3.4 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 773 MHz | LMR, Public Safety, M2M | Bulk | ||||||||||||||||||
Mfr: W3312BB0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 860- 930. 75MMx 15MM L 100 NPB | 0In Stock | Tray | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 512 MHz | GSM | LoRaWAN | UHF | Whip | Straight | 4.6 dBi | 50 Ohms | 2.3:1 | 100 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO | 450 MHz, 480 MHz, 512 MHz | Public Safety | 89.9 mm | IP67 | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 132 MHz | 960 MHz | UHF | Module | Panel | 50 Ohms | 2:1 | 25 W | 0 C | + 60 C | 3 Band | Ceiling Mount | Connector | N Female | 153 MHz, 475 MHz, 830 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 391 mm | 346 mm | 1.5 mm | 500 mm RG402 | Bulk | ||||||||||||||
Mfr: GPSMOD2533 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Active GPS 33dB 25x25mm ANT MOD | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57 GHz | GLONASS, GPS | Patch | Ceramic | 33 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | Portable Headsets, Automotive Navigation, Tracking, Positioning | 25 mm | 25 mm | GPSMODxxxx | Tray | ||||||||||||||||
Mfr: LPTNG2471M2DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector | 0In Stock | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | 5.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | Dipole | 2 Band | Direct Mount | Connector | SMA | 53.5 mm | IP67 | RG-316 | LPT | Bulk |