Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | ||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | Chip | Coil | 80 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 13.56 MHz | Paring, Sharing | 7.8 mm | 7 mm | 5 mm | Reel | |||||||||||||||||||
Mfr: ANT1818B00BT1516S TTI: ANT1818B00BT1516S Pulse Electronics Availability: 0In StockAntennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 1.89 dB, 2.59 dB | 7 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | SMA Female | 1.575 GHz, 1.602 GHz | Navigation device | 18 mm | 18 mm | 4 mm | ANT1818 | Tray | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 880 MHz | 1.88 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | Chip | Ceramic | 1.5 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 920 MHz, 1.795 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 10 mm | 3.2 mm | 2 mm | Reel | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 869 MHz | 894 MHz | Helical | Chip | PCB Mount | SMD/SMT | Reel | |||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 868 MHz | 915 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 2.5 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | ISM Applications, Sensors, Remote Controls, Security, IoT Devices | 14 mm | 3 mm | 3 mm | SMD Helical | Tray | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.79 dB | 28 MHz | 50 Ohms | 2 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | |||||||||||||
Mfr: PAN62312DM TTI: PAN62312DM Pulse Electronics Availability: 0In StockAntennas GPSMB602 3WiFi2LTE1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk | ||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 3 dBi | 50 Ohms | 1.6:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Satellite Tracking | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||||
Mfr: ANTX100P112B24553 TTI: ANTX100P112B24553 Pulse Electronics Availability: Not Available OnlineAntennas 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 3.2 mm | 1.5 mm | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 1 dBi, 1.8 dBi, 1.4 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.562 GHz, 1.575 GHz, 1.602 GHz | Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers | 3.2 mm | 1.6 mm | 1.1 mm | Box | |||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 858 MHz | 2.484 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 1.575 GHz, 2.45 GHz | Wireless Applications, ISM Applications | 7 mm | 1.6 mm | 1.6 mm | Reel | |||||||||||||
Mfr: DSC11001DM TTI: DSC11001DM Pulse Electronics Availability: Not Available OnlineAntennas LTE Direct Mount 698-960/1710-2700MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | WiMAX | Module | Dome | 2 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering | 34.8 mm | IP67 | 500 mm RG174 | DISC | Bulk | |||||||||||||
Mfr: ANT2012LL00R2400A TTI: ANT2012LL00R2400A Pulse Electronics Availability: 0In StockAntennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | Chip | Ceramic | 3.77 dBi | 370 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 2 mm | 1.25 mm | 1.1 mm | ANT2012 | Reel | ||||||||||
Mfr: GPSDM700/5800SSS TTI: GPSDM700/5800SSS Pulse Electronics Antennas Ant Active GPS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GPS | LPWAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | Module | Sharkfin | 4.5 dBi, 6.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W, 20 W, 100 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz | Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety | 88.3 mm | IP65 | 5.18 mm RG58 x 2, 5.18 mm RG174 | Bulk | ||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 869 MHz | Cellular (NBIoT, LTE) | GPS | Chip | Ceramic | - 3 dB, - 1.55 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 880 MHz | Satellite Tracking, Cellular Radio | 12 mm | 3 mm | 3 mm | Bulk | |||||||||||||||||
Mfr: ANT3216A063R2400A TTI: ANT3216A063R2400A Pulse Electronics Availability: 0In StockAntennas 1W, 2.45GHz, 3216 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 1.69 dB | 230 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 3.05 mm | 1.55 mm | 0.55 mm | ANT3216 | Reel | |||||||||||
Mfr: ANT7020LL05R2400A TTI: ANT7020LL05R2400A Pulse Electronics Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | WiFi | 2.62 dBi | 500 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | SMD/SMT | Solder | 2.45 GHz | 7 mm | 2 mm | 0.75 mm | ANT7020 | Reel | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.598 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 2dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Navigation | 13 mm | 13 mm | 5.53 mm | Reel | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Portable Radio Antennas | 82.7 mm | 25.85 mm | Bulk | |||||||||||||||
Mfr: PSIBVU78IP TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas In Building Public Safety IP65 | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: SLPT806DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.806-0.96GHz Drt Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.05 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
Mfr: ANT1608LL14R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1608 2.4/5GHz Ceramic PIFA-C Chip | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | 6 dB | 150 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 1.6 mm | 0.8 mm | 0.4 mm | ANT1608 | Reel | ||||||||||||||||||||
Mfr: SLPT698/2170DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-960,1710-2700MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 3.51 dBi, 4.81 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Bulk |