Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT3505B000TWPENA TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 824-960/1710-2170MHz 50ohm 4W ANTENNA | Not Available Online | Multiprotocol Antennas | PCB Antennas | 824 MHz | 2.17 GHz | 2.91 dB | 140 MHz, 470 MHz | 50 Ohms | 4 W | 2 Band | PCB Mount | SMD/SMT | Penta Band Cellular | 35 mm | 5 mm | 6 mm | ANT3505 | Tray | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MCX, MMCX | W4120 | Bulk | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.6 GHz | 2.7 GHz | Chip | Ceramic | 50 Ohms | PCB Mount | SMD/SMT | DMB-S | Bulk | ||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.575 GHz | 1 Band | Reel | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | PCB Antennas | GPS Antenna | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Tray | ||||||||||||||||||||||||||||||
Mfr: ANT2525B00DTGNSSS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2525 GNSS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.559 GHz | 1.61 GHz | GNSS | 5.16 dB | 52 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | 24.85 mm | 24.85 mm | 4 mm | ANT2525 | Tray | |||||||||||||||||
Mfr: ICEFIN698/960NMO TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67 698-960 MHz 3.04 dBi, NMO Mount | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE) | 4.5 dBi | 50 Ohms | 2.2:1 | 40 W | - 40 C | + 85 C | 1 Band | NMO Mount | NMO + Pogo Pin | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | ICEFINx | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.925 GHz | WiFi | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Tray | |||||||||||||||||||||||||||||||
Mfr: ANT2525B00FT1575S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1580+/-2MHz 50 Ohm PATCH ANTENNA,GPS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.573 GHz | 1.577 GHz | GPS | 5.5 dB | 20 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 6 mm | ANT2525 | Tray | |||||||||||||||||
Mfr: ICEFIN698/869DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 698-869 MHz 2.6 dBi, Direct Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE) | 2.6 dBi | 50 Ohms | 2.3:1 | 15 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Female | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 93.96 mm | IP67 | ICEFINx | Bulk | |||||||||||||||||
Mfr: SLPT806NMOW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 806 MHz | 960 MHz | Whip | Stubby | 3.18 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||||||||
Not Available Online | ANT | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: ANTX100ETBAB24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ext. 100mm Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 3 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 18.4 mm | 7.5 mm | 0.55 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
Mfr: W3435B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC Incl 100mm Cable 3W 617-2690MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Monopole | 617 MHz | 2.69 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | GNSS | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 2.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 868 MHz, 915 MHz, 2.4 GHz, 5 GHz | Satellite Tracking, ISM Applications, Wireless Applications | 116 mm | 30 mm | 100 mm RF1.13 | Bulk | |||||||||
Mfr: W3554G0254 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Monopole W/254mm Cbl 698-6000MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 254 mm RF1.13 | W3554 | Bulk | ||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.92 GHz | 2.17 GHz | GSM | 2.04 dBi | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | GSM, WCDMA | 40 mm | 15 mm | 0.7 mm | Bulk | ||||||||||||||||||||||
Mfr: W3538E0075 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas PENTA BAND STAND ALONE PWB | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 960 MHz | GSM | Bulk | ||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 915 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 0.5 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 915 MHz | ISM Application, IoT Devices, Smart Meters | 10 mm | Tray | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 825 MHz | 1.99 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 165 MHz | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 869 MHz | Whip | Stubby | Direct / Permanent Mount | Connector | Bulk | |||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 160 MHz | 174 MHz | Bulk |