Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.6 GHz | 2.7 GHz | Chip | Ceramic | 50 Ohms | PCB Mount | SMD/SMT | DMB-S | Bulk | ||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active GPS | 806 MHz | 2.17 GHz | GPS | MCX, MMCX | W4120 | Bulk | |||||||||||||||||||||||||||||
Mfr: ANT2525B00FT1575S TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 1580+/-2MHz 50 Ohm PATCH ANTENNA,GPS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.573 GHz | 1.577 GHz | GPS | 5.5 dB | 20 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 6 mm | ANT2525 | Tray | |||||||||||||||||
Not Available Online | ANT | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: ANTX100ETBAB24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ext. 100mm Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 3 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices | 18.4 mm | 7.5 mm | 0.55 mm | 100 mm RF1.13 | ANTX | Bulk | |||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 915 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | - 0.5 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 915 MHz | ISM Application, IoT Devices, Smart Meters | 10 mm | Tray | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 165 MHz | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 174 MHz | Tray | ||||||||||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 400 MHz | 512 MHz | Whip | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 160 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | GPS | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | 4.3-10 DIN Female | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | 824 MHz | 1.99 GHz | 3 Band | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 825 MHz | 1.99 GHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: ICEFIN698/869DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 698-869 MHz 2.6 dBi, Direct Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE) | 2.6 dBi | 50 Ohms | 2.3:1 | 15 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Female | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 93.96 mm | IP67 | ICEFINx | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||||||||||
0In Stock | Tray |