Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 915 MHz | ISM | Reel | ||||||||||||||||||||||||||||||||||
Mfr: PD698-3800M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 50 Ohms | 2:01 | - 30 C | + 80 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.575 GHz | 17 mm | 5 M RG174 | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5 GHz | WiFi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | U.FL | 15.9 mm | 7.6 mm | 0.45 mm | RF Coax Cable | Bulk | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 1.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Active | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | IP67 | W4165MM | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Cellular (NBIoT, LTE) | GPS | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 440 MHz | 460 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.17 GHz | 1.608 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.209 GHz, 1.583 GHz | Satellite Navigation | 10 mm | 3.2 mm | 2 mm | Reel | ||||||||||||||||
Mfr: GNSSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active GNSS | 698 MHz | 2.485 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | 88.3 mm | IP65 | Shark | Bulk | |||||||||||||||||||
Mfr: RAZ62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Vehicular Ant Blk 2LTE 3WIFI 1GNSS | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 644 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | BEIDOU, GLONASS, GNSS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Sharkfin | 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi | 50 Ohms | 2:1 | 45 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz | Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes | 195.1 mm | 88.5 mm | 92.6 mm | IP67 | 5.2 M LMR195 x 5, 5.2 M RG174 | RAZ | Bulk | |||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 131 MHz | 135 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 45 MHz | 50 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | GPS | Bulk |