Pulse Electronics - Antennas
1.790 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT5320LL24R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5 GHz | WiFi | 2.17 dB, 3.51 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.15 mm | ANT5320 | Reel | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight | 1.8 dBi, 2.55 dBi | 50 Ohms | 1 W | - 35 C | + 65 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 76 mm | IP65 | W5029x | Bulk | |||||||||||
Mfr: ANT3216LL11R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3216 2.4/5G Ceramic PIFA-C Chip Type11 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Screw | RP-SMA Male | 10 mm | 10 mm | 49.6 mm | IP42 | Tray | |||||||||||||||||||||
Mfr: PD617-4200S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 490 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 4.9 GHz | 6 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.5 GHz | 6.75 in | IP67 | RO | Bulk | |||||||||||||
Mfr: W3334B0150 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas SMALL FLEX RADIATOR | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar Flex | 4 dB, 5.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Wireless Applications, Routers, Set Top Boxes, IoT Devices, M2M, V2X | 14.3 mm | 5.3 mm | 150 mm RF1.13 | Bulk | |||||||||||
Mfr: ANT2525B00FT1516S TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 25254 GPS/GLO Patch CP PIN (Bisector) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | 4.97 dB | 20 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | 24.85 mm | 24.85 mm | 4 mm | ANT2525 | Tray | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Straight | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz, 915 MHz | Smart Metering, Industrial Control, Wireless M2M | 179 mm | IP65 | W501x | Bulk | |||||||||||||
Mfr: ANTX150P116B08683 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 868MHz 34*7x0.8mm 1.13 150mm-L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 860 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 870 MHz | 34 mm | 7 mm | 100 mm RF1.13 | ANTX150 | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | PIFA | 868 MHz | 920 MHz | Cellular (NBIoT, LTE) | SigFox | ISM, RFID | Stamped | Metal | - 1.9 dBi | 50 Ohms | - 30 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 900 MHz | Tunable Applications | 39 mm | 14.4 mm | 4.8 mm | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 6 dBic | 50 Ohms | 5 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 2.45 GHz | Wireless Applications, ISM Applications | 18 mm | 18 mm | 4 mm | Tray | |||||||||||||
Mfr: ANT8010LL04R2400A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4GHz 50 Ohm 1W CHIP ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi, WLAN | IoT, ISM, RFID | Chip | Ceramic | 5.46 dB | 170 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Devices, ISM Equipment | 1 mm | 8 mm | 1 mm | ANT8010 | Reel | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar | 2 dBi, 5 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Applications, IoT Devices, M2M, Security, Transportation | 45 mm | 6 mm | 100 mm RF1.13 | Internal | Bulk | |||||||||
Mfr: ANT1204LL20R0433A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1204 433M Ceramic He lix Chip Antenna, T | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE) | LoRaWAN | ISM, RFID | Chip | Ceramic | 0.83 dBi | 28 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 433 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.5 mm | ANT1204 | Reel | ||||||||||||
Mfr: GNSSDM30NM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Active GNSS Drt Mnt N-male | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.56 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Dome | 30 dB | 50 Ohms | 2:01 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | N-Male | 1.575 GHz, 1.602 GHz | Satellite Navigation, Asset Tracking, Fleet Management, LBS | 21 mm | IP67 | 5 M RG174 | Bulk | |||||||||||||
Mfr: LPTNG24-71DMG0457 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 2.9 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 3 Band | Connector | SMA-Male | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | LoRaWAN | Module | Dome | 4.4 dBi | 2:1 | 100 W | - 40 C | + 70 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | 4.45 in | 204 in RG58 | Bulk | ||||||||||||||||
Mfr: SLPT2400NMOHFW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas SLPT2400NMOHFW (W NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 5.06 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | SLPT2400 | Bulk | |||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX MHF | 2.4 GHz | Wireless Networks | 158.6 mm | IP20 | 76 mm MI113 | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | ||||||||||||||||||||||||||||||
Mfr: ANT1204LL05R0915A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 915MHz 50 Ohm 1W CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | 802.11 | ISM, RFID | Chip | Ceramic | 3.32 dB | 20 MHz | 50 Ohms | 2 | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4.1 mm | 1.6 mm | ANT1204 | Reel |