ANTX100 - Pulse Electronics - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANTX100P001BWPEN3 TTI: ANTX100P001BWPEN3 Pulse Electronics Availability: Not Available OnlineAntennas 850/900/1800/1900/ 2100MHz PENTABAND | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar Flex | 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB | 50 Ohms | 3:1 | 1 W | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 100 mm | 20 mm | 0.95 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | ||||||||||||
Mfr: ANTX100P001B15163 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W 3.08dBi 1.559-1.612GHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.612 GHz | 1.599 GHz | PCB Trace | I-Bar Flex | 3.08 dBi | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 1.575 GHz, 1.602 GHz | GPS, GLONASS | 40 mm | 7.5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | ||||||||||||
Mfr: ANTX100P011B24003 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 2.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 39 mm | 10 mm | 0.55 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | |||||||||
Mfr: ANTX100P111B24003 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Mfr: ANTX100P113B24003 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4 GHz 2.8dBi 30x5mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.8 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz | 30 mm | 5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Mfr: ANTX100P111B24553 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.2 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 4.6 dB, 3.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 50 mm | 10 mm | 45 mm | 1.13 mm Mini Coaxial Cable | ANTX100 | Bulk | ||||||||||
Mfr: ANTX100P111B50003 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 5GHz 3.2dBi 16*10mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | ISM, U-NII | PCB Trace | I-Bar Flex | 3.4 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | ||||||||||||
Mfr: ANTX100P002B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.4/5 GHz 0.7/1.9dBi 40x8mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 1.9 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40 mm | 40 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||
Mfr: ANTX100P011B50003 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5GHz 3.2dBi 16*10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | ISM, U-NII | PCB Trace | I-Bar Flex | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||||||
Mfr: ANTX100P001B50003 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 5GHz 2.5dBi 18.4x7.5mm 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2.5 dB | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 18.4 mm | 7.5 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk |