GNSS - Pulse Electronics - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GNSSL125DM26NM
TTI: GNSSL125DM26NM
Pulse Electronics
Availability:

0In Stock

Antennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount

0In Stock

Please adjust quantity to Min / Mult value
Outdoor Antennas
Active Patch Antenna
1.164 GHz
1.602 GHz
GPS, GLONASS
Patch
2.5 dBi
50 Ohms
- 40 C
+ 85 C
3
Direct Mount
N-Male
55.35 mm
IP67
GNSS
Bulk
Datasheet
Mfr: GNSSL125182530S
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

New Product
Antennas GNSS Active Patch Antenna L1 + L2 + L5 Single RF feed with DC bias

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Outdoor Antennas
Active Patch Antenna
1.164 GHz
1.602 GHz
GPS, GLONASS
Patch
2.7 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive
Connector
I-PEX MHF
25 mm
25 mm
12.69 mm
GNSS