GPSDM700/2500 - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GPSDM700/2500FFS
TTI: GPSDM700/2500FFS
Pulse Electronics
Availability:

0In Stock

Antennas GPS LTE Direct Mount 3 cable feeds

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
698 MHz
2.7 GHz
Cellular (NBIoT, LTE)
GPS
3 dBi, 6 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
3 Band
Connector
FME Female, SMA Male
GPS
88.3 mm
IP65
GPSDM700/2500