LPT600 - Pulse Electronics - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: LPTNGP600/71DMNW
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas Direct Mnt Monopole White 617-698MHz

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
617 MHz
7.125 GHz
4G/5G, Cellular (NBIoT, LTE)
WiFi
Whip
Straight
2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi
50 Ohms
3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1
60 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
N-Female
95.9 mm
LPT600
Bulk
Datasheet
Mfr: LPTNGP600/71DMN
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas Direct Mnt Monopole Black 617-698MHz

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
617 MHz
7.125 GHz
60 W
- 40 C
+ 85 C
6 Band
Screw
Monopole
95.9 mm
IP67
LPT600