W169x - Pulse Electronics - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W1696-MW
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Ext/In-Building Antenna Stick/ Blades SMA Conn 5G NR/ 4G LTE Single Feed/ Port

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
617 MHz
3.8 GHz
Straight
- 0.5 dBi, 1 dBi, 0 dBi
960 MHz, 2690 MHz, 3800 MHz
50 Ohms
5 W
- 30 C
+ 85 C
3 Band
Connector
Connector
SMA Male
Gateways, Set Top boxes
50 mm
IP68
W169x
Tray