• Ferrite Beads

Pulse Electronics - Ferrite Beads

865 Results
865 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BBPY00100505102Y00
TTI: BBPY00100505102Y00
Pulse Electronics
Availability:

40.000In Stock

Ferrite Beads 1K OHM 25%

40.000In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
500 mA
25 %
490 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
PBY100505T-102Y-N
Datasheet
Mfr: BBPY00201209301Y00
TTI: BBPY00201209301Y00
Pulse Electronics
Availability:

36.000In Stock

Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA

36.000In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
2 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
1.25 mm
0.9 mm
Reel
PBY201209T-301Y-N
Datasheet
Mfr: BBPY00201209221Y00
TTI: BBPY00201209221Y00
Pulse Electronics
Availability:

32.000In Stock

Ferrite Beads 201209 220R 2000mA

32.000In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
1.25 mm
0.9 mm
Reel
PBY201209T-221Y-N
Datasheet
Mfr: BBBK00160808601Y00
TTI: BBBK00160808601Y00
Pulse Electronics
Availability:

16.000In Stock

Ferrite Beads 600Ohms RDC=0.5Ohms 300mA

16.000In Stock

Please adjust quantity to Min / Mult value
BBBK
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
300 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
SBK160808T-601Y-N
YAGBBBK00160808601Y00
Datasheet
Mfr: BBPY00160808601Y00
TTI: BBPY00160808601Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 600 OHM POWER

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
1 A
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-601Y-N
Datasheet
Mfr: BBPY00160808600Y00
TTI: BBPY00160808600Y00
Pulse Electronics
Availability:

0In Stock

56.000 On Order
Expected 13-Aug-27
Ferrite Beads 60 OHM 25%

0In Stock

56.000 On Order
Expected 13-Aug-27
Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
GMLB-160808-0060P-N8-RU
GMLB-160808-0060Y-PY-RU
Datasheet
Mfr: BBPY00160808471Y00
TTI: BBPY00160808471Y00
Pulse Electronics
Availability:

0In Stock

48.000 On Order
Expected 13-Aug-27
Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA

0In Stock

48.000 On Order
Expected 13-Aug-27
Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1.5 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-471Y-N
Datasheet
Mfr: BBPY00160808121Y00
TTI: BBPY00160808121Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 160808 120R 2500mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2.5 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-121Y-N
Datasheet
Mfr: BBPY00160808221Y00
TTI: BBPY00160808221Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-221Y-N
Datasheet
Mfr: BBHV00160808301Y00
TTI: BBHV00160808301Y00
Pulse Electronics
Availability:

0In Stock

48.000 On Order
Expected 25-Jan-27
Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C

0In Stock

48.000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
BBHV
Ferrite Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
2 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
VPB160808T-301Y-N
Datasheet
Mfr: BBPY00201209152Y00
TTI: BBPY00201209152Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1.5 kOhms
1 A
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
1.25 mm
0.9 mm
Reel
PBY201209T-152Y-N
Datasheet
Mfr: BBPY00201209102Y00
TTI: BBPY00201209102Y00
Pulse Electronics
Availability:

0In Stock

72.000 On Order
Expected 28-Jul-27
Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA

0In Stock

72.000 On Order
Expected 28-Jul-27
Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
1.25 mm
0.9 mm
Reel
PBY201209T-102Y-N
Datasheet
Mfr: BBUP00201209101Y00
TTI: BBUP00201209101Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 201209 100R 5000mA

0In Stock

Please adjust quantity to Min / Mult value
BBUP
Multilayer Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
5 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
Reel
UPB201209T-101Y-N
Datasheet
Mfr: BBBK00201209121Y00
TTI: BBBK00201209121Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads EMI Ferrite Bead 250mOhms, 25%, 100MHz, 120Ohms

0In Stock

Please adjust quantity to Min / Mult value
BBBK
Multilayer Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
300 mA
25 %
250 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
SBK201209T-121Y-N
YAGBBBK00201209121Y00
Datasheet
Mfr: BBPY00160808102Y00
TTI: BBPY00160808102Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
800 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
GMLB-160808-1000L-N8A-RU
Datasheet
Mfr: ABPY00201209102Y00
TTI: ABPY00201209102Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads Chip Bead AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
ABPY
Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
120 mOhms
- 40 C
+ 125 C
2 mm
1.2 mm
0.9 mm
AEC-Q200
Reel
PBY201209T-102Y-AU
Datasheet
Mfr: BBUP00160808121Y00
TTI: BBUP00160808121Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 120Ohms RDC=0.030Ohms 3000mA

0In Stock

Please adjust quantity to Min / Mult value
BBUP
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
UPB160808T-121Y-N
Datasheet
Mfr: BBUP00100505331Y00
TTI: BBUP00100505331Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C

0In Stock

Please adjust quantity to Min / Mult value
BBUP
Ferrite Beads
SMD/SMT
0402 (1005 metric)
330 Ohms
1.2 A
25 %
150 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
UPB100505T-331Y-N
Datasheet
Mfr: ABPY00321611601Y00
TTI: ABPY00321611601Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 2 A 25 % IMP=600 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C

0In Stock

Please adjust quantity to Min / Mult value
ABPY
Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
2 A
25 %
100 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
PBY321611T-601Y-AU
Datasheet
Mfr: BBBK00160808102Y00
TTI: BBBK00160808102Y00
Pulse Electronics
Availability:

0In Stock

56.000 On Order
Expected 17-Aug-27
Ferrite Beads 100Ohms RDC=0.6Ohms 300mA

0In Stock

56.000 On Order
Expected 17-Aug-27
Please adjust quantity to Min / Mult value
BBBK
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
SBK160808T-102Y-N
YAGBBBK00160808102Y00
Datasheet
Mfr: BBPY00201209121Y00
TTI: BBPY00201209121Y00
Pulse Electronics
Availability:

0In Stock

20.000 On Order
Expected 13-Jul-27
Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA

0In Stock

20.000 On Order
Expected 13-Jul-27
Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
1.6 mm
1.25 mm
0.9 mm
Reel
PBY201209T-121Y-N
Datasheet
Mfr: BBUP00100505121Y00
TTI: BBUP00100505121Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads Multilayer Ferrite Chip Bead, 120Ohms, 25%, 100MHz

0In Stock

Please adjust quantity to Min / Mult value
BBUP
Multilayer Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
2 A
25 %
55 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
UPB100505T-121Y-N
Datasheet
Mfr: BBSY00100505221Y00
TTI: BBSY00100505221Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 220Ohms RDC=0.29Ohms 450mA

0In Stock

Please adjust quantity to Min / Mult value
BBSY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
450 mA
25 %
290 mOhms
- 55 C
+ 125 C
1.6 mm
0.5 mm
0.5 mm
Reel
SBY100505T-221Y-N
Datasheet
Mfr: BBPY00160808181Y00
TTI: BBPY00160808181Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
180 Ohms
2 A
25 %
90 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-181Y-N
Datasheet
Mfr: BBPY00160808301Y00
TTI: BBPY00160808301Y00
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA

0In Stock

Please adjust quantity to Min / Mult value
BBPY
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
1.5 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
PBY160808T-301Y-N
  • 1
  • 2
  • 3
  • 4