Pulse Electronics - Ferrite Beads
865 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBPY00060303121Y00 TTI: BBPY00060303121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 450 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | PBY060303T-121Y-N | |||||
Mfr: BBGK00201209202Y00 TTI: BBGK00201209202Y00 Pulse Electronics Availability: 0In StockFerrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 400 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-202Y-N | |||||
Mfr: BBPY00100505601Y00 TTI: BBPY00100505601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 0402 600R 700mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 700 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-601Y-N | |||||
Mfr: BBHV00160808601Y00 TTI: BBHV00160808601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBHV | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0600P-N8-RU | |||||
Mfr: BBPY00201209601Y00 TTI: BBPY00201209601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 201209 600R | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | GMLB-201209-0600P-N8-RU GMLB-201209-0600Y-PY-RU | |||||
Mfr: BBPY00201209331Y00 TTI: BBPY00201209331Y00 Pulse Electronics Availability: 0In StockFerrite Beads 330Ohms RDC=0.08Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-331Y-N | |||||
Mfr: BBPY00201209800Y00 TTI: BBPY00201209800Y00 Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.04Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | GMLB-201209-0080P-N8-RU GMLB-201209-0080Y-PY-RU | |||||
Mfr: BBSY00100505601Y00 TTI: BBSY00100505601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.52Ohms 300mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-601Y-N | |||||
Mfr: BBSY00100505121Y00 TTI: BBSY00100505121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 100505 120R 550mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | GMLB-100505-0120A-N2-RU GMLB-100505-0120A-N8-RU | |||||
Mfr: BBPY00201209600Y00 TTI: BBPY00201209600Y00 Pulse Electronics Ferrite Beads 60Ohms RDC=0.03Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-600Y-N YAGBBPY00201209600Y00 | |||||
Mfr: BBUP00201209121Y00 TTI: BBUP00201209121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.02Ohms 5000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-121Y-N | |||||
Mfr: BBPY00201209300Y00 TTI: BBPY00201209300Y00 Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.015Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-300Y-N | |||||
Mfr: BBPY00321611121Y00 TTI: BBPY00321611121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.03Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | GMLB-321611-0120P-N8-RU GMLB-321611-0120Y-PY-RU YAGBBPY00321611121Y00 | |||||
Mfr: BBPY00100505121Y00 TTI: BBPY00100505121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 120Ohms RDC=0.09Ohms 1400mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.4 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-121Y-N | |||||
Mfr: BBPY00321611102Y00 TTI: BBPY00321611102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 1000Ohms RDC=0.15Ohms 1200mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-102Y-N | |||||
Mfr: BBBK00321611601Y00 TTI: BBBK00321611601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBBK | RF Inductors | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | SBK321611T-601Y-N | |||||
Mfr: BBPY00100505100Y00 TTI: BBPY00100505100Y00 Pulse Electronics Availability: 0In StockFerrite Beads 10Ohms RDC=0.03Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-100Y-N | |||||
Mfr: ABPY00160808102Y00 TTI: ABPY00160808102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-102Y-AU | ||||
Mfr: BBGK00160808121Y00 TTI: BBGK00160808121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 160808 120R 600mA | 0In Stock | BBGK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GBK160808T-121Y-N | |||||
Mfr: BBUP00201209300Y00 TTI: BBUP00201209300Y00 Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.012Ohms 6000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 12 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | UPB201209T-300Y-N | |||||
Mfr: BBPY00160808101Y00 TTI: BBPY00160808101Y00 Pulse Electronics Availability: 0In StockFerrite Beads 100Ohms RDC=0.05Ohms 2500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-101Y-N | |||||
Mfr: BBBK00201209102Y00 TTI: BBBK00201209102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 1000Ohms RDC=0.5Ohms 200mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | SBK201209T-102Y-N | |||||
Mfr: BBPY00160808300Y00 TTI: BBPY00160808300Y00 Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.03Ohms 3000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-300Y-N | |||||
Mfr: PE-0603FB601ST TTI: PE-0603FB601ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 380 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: ABGK00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C | 0In Stock | ABGK | Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GZ1608E121TF |