Pulse Electronics - Ferrite Beads
865 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPY00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 700 mA | 25 % | 340 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-601Y-AU | |||||
Mfr: BBGK00201209102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C | 0In Stock | BBGK | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | GBK201209T-102Y-N | |||||
Mfr: BBBK00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.1Ohms 400mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-600Y-N | |||||
Mfr: BBBK00160808152Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1500Ohms RDC=0.6Ohms 300mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-152Y-N | |||||
Mfr: ABSJ00160808102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | 0In Stock | ABSJ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-102Y-AU | |||||
Mfr: BBPY00321611500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 50Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-500Y-N | |||||
0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 3216 (1206 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-601Y-N YAGBBPY00321611601Y00 | ||||||
Mfr: BBPY00201209471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 470Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 1.25 mm | 0.9 mm | Reel | PBY201209T-471Y-N | |||||
Mfr: ABPY00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-600Y-AU | ||||
0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-100Y-N YAGBBSY00100505100Y00 | ||||||
0In Stock | BBBK | Chip Inductors | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | YAGBBBK00201209222Y00 | ||||||
Mfr: ABUP00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABUP | Power Inductors | SMD/SMT | Reel | ||||||||||||||||
Mfr: BBUP00160805700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-700Y-N | |||||
0In Stock | BBHV | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-121Y-N | ||||||
Mfr: BBPY00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 220Ohms RDC=0.18Ohms 1100mA | Not Available Online | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.1 A | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-221Y-N | |||||
Mfr: BBUP00160805260Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 26Ohms RDC=0.007Ohms 6000mA | Not Available Online | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.5 mm | Reel | UPB160805T-260Y-N | |||||
Mfr: BBPY00160808151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 160808 150R 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-151Y-N | |||||
Mfr: BBUP00160808700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 70Ohms RDC=0.020Ohms 4000mA | 0In Stock | BBUP | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-700Y-N | |||||
0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBJ160808T-102Y-N YAGBBSJ00160808102Y00 | ||||||
Mfr: BBPY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBPY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-700Y-N | |||||
Mfr: BBUP00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-181Y-N | |||||
Mfr: BBUP00100505330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-330Y-N | |||||
Mfr: BBBK00201209252Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line | 0In Stock | BBBK | RF Inductors | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | SBK201209T-252Y-N | |||||
Mfr: BBBK00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.15Ohms 400mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-800Y-N | |||||
Mfr: BBUP00160808101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | UPB160808T-101Y-N |