Pulse Electronics - RF Inductors - Leaded
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | |||||||||||||||||||||||||
Not Available Online | 42 mOhms | Standard | ||||||||||||||||||||||||
Not Available Online | Wirewound | Radial | 500 nH | 20 % | 1.75 A | 350 mOhms | - 55 C | + 70 C | Standard | PCB Mount | 0.4 mm | 25.4 mm | ||||||||||||||
Not Available Online | Wirewound | Radial | 2 uH | 20 % | 1.5 A | 750 mOhms | Standard | PCB Mount | ||||||||||||||||||
Not Available Online | Wirewound | Radial | 1 uH | 20 % | 350 mA | 750 mOhms | Standard | PCB Mount | ||||||||||||||||||
Not Available Online | Wirewound | Radial | 500 nH | 20 % | 2.75 A | 250 mOhms | Standard | PCB Mount | ||||||||||||||||||
Not Available Online | 600 mOhms | Standard | ||||||||||||||||||||||||
Not Available Online | Wirewound | Radial | 2 uH | 20 % | 250 mA | 1.3 Ohms | Standard | PCB Mount | ||||||||||||||||||
Mfr: PE-50500NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - Leaded INDUCTOR | Not Available Online | Wirewound | Radial | 720 uH | 20 % | 70 Ohms | Standard | Bulk | ||||||||||||||||||
Mfr: PE-50506NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - Leaded INDUCTOR | Not Available Online | Wirewound | Radial | 750 uH | 20 % | 70 Ohms | Standard | Bulk | ||||||||||||||||||
Not Available Online | 42 mOhms | Standard | ||||||||||||||||||||||||
Mfr: PE-50508NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineRF Inductors - Leaded INDUCTOR | Not Available Online | Wirewound | Radial | 2.7 mH | 20 % | 70 Ohms | Standard | Bulk |