Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX1198FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
0In Stock | H5007 | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 15.11 mm | 6.3 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | HX | Tube | |||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 18.16 mm | 12.2 mm | 6.6 mm | Tube | ||||||||||||
0In Stock | Single | Tray | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 85 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | HX5200NLT | Reel | |||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Mfr: TX1287NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | Tube | |||||||||||||||
Mfr: HXB4009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.5 in | 0.358 in | 0.236 in | 100Base-TX | Tube | |||||||||||
Not Available Online | RF Transformers | Module | SMD/SMT | - 40 C | + 85 C | 1 Channel | CX | Tray | ||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 10.67 mm | HX5401NLT | Reel | |||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0015 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21C HF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009S1 LF | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 3 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014S2 LF | |||||||||||
Mfr: HXB4019HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | AGS9015RM | ||||||||||
Mfr: H5008FNLT TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 13.64 mm x 14.99 mm x 6.22 mm | 13.64 mm | 14.99 mm | 6.22 mm | H2006 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 0.599 in | 0.538 in | 0.231 in | 5009 | Tube |