Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | SMD/SMT | 100 kHz to 200 MHz | 120 uH | - 40 C | + 105 C | Quad | 18.16 mm | 18.16 mm | 6.6 mm | AEC-Q200 | Tube | |||||||||||
Not Available Online | RF Transformers | SMD/SMT | 50 kHz to 450 MHz | 75 Ohms | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX20xxNL/LNL | Tray | |||||||||||
Mfr: CX2047LANLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Reel | ||||||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 120 uH | 1500 Vrms | - 40 C | + 85 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HD | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 0 C | + 70 C | Dual | 17.66 mm | 15.14 mm | 4.57 mm | Reel | ||||||||||||
Mfr: H7008FNL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 28.45 mm | 17.27 mm | 11.18 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Reel | |||||||||
Mfr: PE-65745NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 9.4 mm | 5.08 mm | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 7.54 mm | 8.66 mm | 5020 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 15.11 mm | 6.35 mm | 4.01 mm | Tube | ||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 2 kV | 0 C | + 70 C | Dual | 24.13 mm | 14.73 mm | 7.37 mm | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.51 mm | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | 1000Base-T | Tube | |||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 7 mm | 7 mm | 6.35 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | Reel | ||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 4 Channel | Tube | |||||||||||||||
Mfr: PE-68678NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Quad | 18.5 mm | 15.34 mm | 9.77 mm | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 4 kV | - 40 C | + 85 C | Single | 0.57 in | 0.537 in | 0.245 in | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Gigabit 10/100/1000BASE-T | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | 1000Base-T | Tube | |||||||||
0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | ||||||||||||||
Mfr: H1112NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | H1112 | Tube | ||||||||
Mfr: PE-65612NL TTI: Not Assigned Pulse Electronics Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 100 kHz to 55 MHz | 2 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube |