Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 4 kVrms | 0 C | + 70 C | Dual | 28.1 mm | 11.1 mm | 11 mm | HB | Tube | ||||||||||||
Not Available Online | Signal Transformers | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 34.5 mm | 19 mm | 10.4 mm | HB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 260 uH | 1.5 kVrms | - 40 C | + 85 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | H5401NLT | Reel | |||||||||
0In Stock | Signal Transformers | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 12 uH | - 40 C | + 125 C | 11 mm | 9.5 mm | 10 mm | BM62xx | AEC-Q200 | Tube | |||||||||||
Not Available Online | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 125 C | Single | 14.48 mm | 13.64 mm | 6.22 mm | BX | AEC-Q200 | Tube | ||||||||||||
0In Stock | Reel | |||||||||||||||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | ||||||||||||
Mfr: HB5G005HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014 | ||||||||||
Mfr: HB5G009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014RS2 | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014R LF | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Tube | ||||||||||
0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray | ||||||||||||||||
Mfr: CX2049LANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Reel | |||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.86 mm | 13.16 mm | 6.12 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 5.99 mm | Bulk | |||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | ||||||||||||||||||||
Mfr: 23Z87SMNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD LAN Choke 69uH .2Ohms 3-Port | Not Available Online | 68 uH | Reel | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel |