Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HB5G009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | 0 C | + 70 C | Single | 17.6 mm | 15.9 mm | 6 mm | HB | Reel | QVP2014RS2 | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | GS5014R LF | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 180 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | HD | Tube | ||||||||||
0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray | ||||||||||||||||
Mfr: CX2049LANLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Reel | |||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | 1 Channel | BGA | 7.87 mm | 17.27 mm | 11.18 mm | Reel | |||||||||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.86 mm | 13.16 mm | 6.12 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 5.99 mm | Bulk | |||||||||||
Not Available Online | LAN Transformers | Module | Dual | Reel | ||||||||||||||||||||
Mfr: 23Z87SMNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD LAN Choke 69uH .2Ohms 3-Port | Not Available Online | 68 uH | Reel | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Mfr: PE-65540NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 64 KBPS Interface 10mH 2.6Ohms 2-Port | Not Available Online | Telecom Transformers | Module | Through Hole | 5 uH | 2.6 Ohms | 2.6 Ohms | 1.5 kV | 0 C | + 70 C | Single | 14.2 mm | 14.2 mm | 10.2 mm | ||||||||||
Mfr: PE-65565NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.3Ohm 2-Port | Not Available Online | LAN Transformers | Module | Through Hole | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 7.37 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 600 mOhms | - 40 C | + 85 C | Dual | 17.15 mm | 15.24 mm | 8.64 mm | Tube | |||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 120 nH | 1.5 kV | - 40 C | + 85 C | 12 Channel | 28.45 mm | 16 mm | 7.11 mm | Tube | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 600 nH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.26 mm | 5.84 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||||
Not Available Online | VDSL Transformers | |||||||||||||||||||||||
Not Available Online | VDSL Transformers | |||||||||||||||||||||||
Not Available Online | SMD/SMT | 470 uH | 9.14 mm | 2.49 mm | Tube | |||||||||||||||||||
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 2500 Vrms | - 40 C | + 125 C | 1 Channel | 12.7 mm | 9.09 mm | 5.99 mm | ||||||||||||||
Not Available Online | LAN Transformers | Module | Quad |