Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Mfr: HX5G2003NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | |||||||||||||||||||||
Not Available Online | 68 uH | Bulk | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | |||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 1.98 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | H1019 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | |||||||||||
Not Available Online | Signal Transformers | ADSL | |||||||||||||||||||||
Not Available Online | VDSL Transformers | ||||||||||||||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 8 Channel | 28.58 mm | 16.26 mm | 6.99 mm | TX1263 | Tube | ||||||||||
Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Tube | ||||||||||||
Mfr: PE-65388NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH .9Ohms 1-Port | Not Available Online | ISDN Transformers | ISDN | Through Hole | 50 kHz to 3 MHz | 1.5 mH | 1.5 kV | 0 C | + 70 C | 1 Channel | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||
Mfr: PE-68836NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | |||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||
Mfr: 23Z108SMNL-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT Isolation Xfmr 350uH .35Ohms 1-Port | Not Available Online | Signal Transformers | Module | Single | Reel | ||||||||||||||||||
Not Available Online | Signal Transformers | ADSL | Through Hole | 400 V | 0 C | + 70 C | 1 Channel | Bulk | |||||||||||||||
0In Stock | ISDN Transformers | ISDN | Tube | ||||||||||||||||||||
0In Stock | ISDN Transformers | ISDN | Reel | ||||||||||||||||||||
Mfr: PE-65861NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | ISDN | SMD/SMT | 600 nH | 700 mOhms, 700 mOhms | 1 Ohms, 2 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | Signal Transformers | Reel | |||||||||||||||||||||
Mfr: PE-65848FNL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port | Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Tube | |||||||||||
Mfr: HDX8006NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Signal Transformers | PoE | Reel | |||||||||||||||||||
Mfr: CX2049LANL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | Tray |