Pulse Electronics - Audio & Signal Transformers
2.953 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1.500 On Order Expected | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | H5007 | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.6 in | 0.3 in | 0.163 in | Discrete LAN | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.347 in | 0.082 in | HM | Tube | |||||||||
Mfr: BMU6201NLT TTI: BMU6201NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 | 0In Stock | BMU | AEC-Q200 | Reel | |||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.4 mm | 5.97 mm | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | Reel | ||||||||||
0In Stock | ISDN Transformers | ISDN | SMD/SMT | 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Tube | ||||||||||
0In Stock | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | |||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Tray | |||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube | |||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16 mm | 5.84 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | HX | Reel | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | Tube | ||||||||||||
Mfr: HX1260FNLT TTI: HX1260FNLT Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | ||||||||
Mfr: HX1224CNLT TTI: HX1224CNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM | 0In Stock | LAN Transformers | SMD/SMT | 125 MHz | 100 Ohms | 4 kV | - 40 C | + 85 C | Single | 0.57 in | 0.537 in | 0.245 in | HX | Reel | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 100 uH | 1.5 kV | 0 C | + 70 C | Single | 15 mm | 13.7 mm | 5.72 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.545 in | 0.48 in | 0.25 in | 1000Base-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | 12.7 mm | 7.11 mm | 6.25 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX5004 | Reel | |||||||||
Mfr: 23Z467SMNL TTI: 23Z467SMNL Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 1 Ohms | 2 kV | 0 C | + 70 C | Single | 11.43 mm | 6.73 mm | 5.59 mm | 23Z467 | Tube | ||||||
Mfr: HX5008FNLT TTI: HX5008FNLT Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Reel | ||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Dual | 0.67 in | 0.451 in | 0.408 in | Tube |